ADM1818-10ARTZ-RL7 by Analog Devices Inc

Overview of ADM1818-10ARTZ-RL7 by Analog Devices Inc.

The ADM1818-10ARTZ-RL7 is a microprocessor supervisory integrated circuit designed in a compact SOT-23 package, ideal for a variety of applications where monitoring supply voltages is critical. It operates within a supply voltage range of 1V to 5.5V, making it suitable for lower voltage systems. The nominal reset threshold voltage is specified at 2.88V, allowing for reliable operation in embedded systems that use microprocessors. The device can handle operational temperatures from -40°C to 105°C, which provides versatility for industrial applications.

This component features a single channel, as it can monitor one voltage level, which is beneficial in systems that require specific voltage thresholds to avoid system malfunctions. The ADM1818-10ARTZ-RL7 is also RoHS compliant, ensuring that it meets environmental regulations. Its features include a manual reset option, a characteristic that can be particularly useful in applications where a manual intervention may be necessary to reset the microprocessor.

In applications where space is a consideration, the device’s SOT-23 footprint, which is approximately 2.9 mm long and 1.3 mm wide, makes it an excellent choice for compact designs. Moreover, the component is ideal for industries that require reliable performance under varying environmental conditions, given its high temperature ratings and robust design.

Industry Applications for ADM1818-10ARTZ-RL7

Based on the specifications and capabilities of the ADM1818-10ARTZ-RL7, several potential industry applications can be identified:

  • Consumer Electronics: The part could be used in devices such as handheld gadgets, smartphones, and tablets where managing the power supply and ensuring device reset is crucial. The manual reset feature might provide additional control during firmware or software updates.
  • Energy and Power Systems: In systems that rely on stable power inputs, such as solar panel systems or smart meters, the ability to monitor voltage levels might enhance reliability. The reset option may allow for quick recovery from voltage drops, potentially protecting sensitive equipment.
  • Renewable Energy Systems: For applications involving solar inverters and battery management systems, the ADM1818-10ARTZ-RL7 might be used to monitor critical voltage levels to prevent over-discharge or over-voltage conditions, ensuring longevity and reliability of the system.

These potential industry applications are only conceptual and illustrative, necessitating further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a manufacturer known for its focus on high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. In the realm of Power Management Circuits, the company offers numerous solutions aimed at improving efficiency and reliability in powering electronic devices. The ADM1818-10ARTZ-RL7 is one such example, alongside other products like voltage regulators, battery management ICs, and other supervisory circuits. The variety and reliability of their products make them a go-to choice for engineers designing power-sensitive applications.

Analog Devices also emphasizes the importance of compliance with various industry standards, ensuring that their parts like the ADM1818-10ARTZ-RL7 not only meet performance requirements but also adhere to environmental regulations. This can be crucial for applications in sensitive sectors such as medical devices or automotive systems where compliance to specific standards is mandatory.

Research Price and Stock for ADM1818-10ARTZ-RL7 by Analog Devices Inc on Findchips.com

For those evaluating the ADM1818-10ARTZ-RL7 for potential applications, it is advisable to research current stock levels and pricing on Findchips. This platform provides a comprehensive overview of availability across various distributors, which has historically included major suppliers like:

  • Win Source Electronics
  • Richardson RFPD
  • Mouser Electronics
  • DigiKey

By visiting Findchips, engineers and procurement professionals can determine not only the pricing but also alternative parts under the Power Management Circuits category that may offer similar capabilities from Analog Devices Inc or other manufacturers.

Compare pricing for ADM1818-10ARTZ-RL7 and other Power Management Circuits at findchips.com