Overview of ADM2483BRWZ by Analog Devices Inc.
The ADM2483BRWZ is a half-duplex, iCoupler isolated RS-485 transceiver characterized by its versatility in RS-422 and RS-485 communication protocols. This transceiver integrates a receiver and a transmitter (1Rx and 1Tx), supporting a communication mode that is half duplex. With a maximum data rate of 500Kbps, and a minimal operating supply voltage of 2.7V, it maintains robust functionality within a compact form factor.
Manufactured by Analog Devices Inc., the ADM2483BRWZ comes in a Surface-Mount Device (SMD) SOIC-16 package (specific package code: RW-16) and is designed with significant attention to industrial reliability and regulatory compliance, including RoHS and REACH. The operational temperature range of this device spreads from -40°C to 85°C, catering well to demanding industrial environments. Notably, it features differential outputs, a differential Schmitt trigger input characteristic, and is able to operate with dual supply voltages, enhancing its versatility and ease of integration into various circuit designs.
Industry Applications for ADM2483BRWZ
The Line Driver or Receivers such as the ADM2483BRWZ is potentially suited for a range of industrial applications, given its robust functionality and specifications. Here are a few example industries where this part might find utility:
- Industrial Automation: The ADM2483BRWZ could be utilized in communication systems within automated manufacturing equipment, potentially offering reliable data transmission capabilities that are essential for the precise control and monitoring of industrial machinery operations.
- Financial Technology (Fintech): In financial systems requiring secure and reliable data transfer, such as ATMs or point-of-sale terminals, the ADM2483BRWZ potentially provides the necessary isolation and robust data handling needed to support secure transactions.
- Energy and Power Systems: The ADM2483BRWZ might be used in energy management systems or in communication networks of renewable energy installations where robust and reliable data transmission is critical for system health monitoring and control.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is well-established in the development and manufacturing of a broad spectrum of electronic components, including a substantial range of products within the Line Driver or Receivers category. Renowned for their innovation in integrated circuits design, Analog Devices supports various market areas through devices that enhance performance, reliability, and functional integrations. Their proficiency in crafting ADM2483BRWZ is reflective of their wider commitment to quality and performance in interface technologies, emphasizing the importance of communication protocols in contemporary electronics.
Where to Find ADM2483BRWZ by Analog Devices Inc.
To acquire the ADM2483BRWZ, it’s recommended to research its availability through findchips.com. On this site, potential users can explore current stock levels and pricing from various distributors. Historically, this part has been available from distributors such as Win Source Electronics, LCSC, MacroQuest Electronics, and DigiKey. However, for the most up-to-date information and to explore alternatives that might be offered by Analog Devices Inc or other manufacturers, checking Line Driver or Receivers within Drivers And Interfaces can provide additional insights.