ADM2582EBRWZ by Analog Devices Inc

Overview of ADM2582EBRWZ by Analog Devices Inc.

The ADM2582EBRWZ is a 2.5 kV signal and power isolated, ±15 kV ESD protected, full/half duplex RS-485 transceiver capable of data rates up to 16 Mbps. Manufactured by Analog Devices, this component highlights a robust design that combines data and power isolation to ensure integrity and isolation in harsh environments. The device integrates an isolated RS-422/RS-485 transceiver with one receiver and one transmitter, supporting communications in half-duplex and full-duplex modes, making it versatile for a wide range of applications. Packaged in a 20-SOIC format, it requires a supply voltage minimum of 3V and is RoHS compliant, ensuring its compatibility with environmental standards.

This component stands out in the Line Driver or Receivers subcategory due to its integrated isolation feature, which provides additional safety and reliability for data and power transmission in electrically noisy environments or where ground loops can be an issue. The importance of this feature cannot be overstated in applications requiring high data integrity and system reliability.

Industry Applications for ADM2582EBRWZ

  • Financial Technology (Fintech): In the realm of secure financial transactions, ADM2582EBRWZ could be potentially used in point-of-sale (POS) systems and ATMs where secure and reliable communication is critical. Its ESD protection and data integrity features ensure that sensitive financial data is transmitted securely.
  • Energy and Power Systems: ADM2582EBRWZ may find applications in smart grid and renewable energy systems, offering isolated communication capabilities that can protect against electrical disturbances. Its robust design can contribute to the reliable operation of systems in challenging electrical environments.
  • Agriculture Technology: With the rise of precision agriculture, ADM2582EBRWZ can potentially support communication needs in farm equipment and monitoring systems, ensuring reliable data collection and transmission even in adverse outdoor conditions.
  • Automotive: The automotive industry might utilize the ADM2582EBRWZ in vehicle diagnostic equipment and in-vehicle networking systems, benefiting from its high data rate and robust protection features for reliable communication.

Each of these potential applications requires careful analysis and verification by engineering and design teams to ensure that the ADM2582EBRWZ meets the specific requirements of their respective systems.

About Analog Devices Inc.

Analog Devices Inc. is a global leader in the development and manufacturing of analog, mixed signal, and DSP integrated circuits that help solve the toughest engineering challenges. In the realm of Line Driver or Receivers, Analog Devices Inc. stands out with an extensive portfolio, including the ADM2582EBRWZ. Their line of products highlights a commitment to innovation, quality, and performance, offering solutions across various sectors including industrial, automotive, communications, healthcare, and consumer electronics. The company is known for its engineering expertise and its ability to provide integrated solutions that incorporate features such as isolation, protection, and high-speed communication capabilities.

Where to Find ADM2582EBRWZ by Analog Devices Inc

Procuring the ADM2582EBRWZ requires sourcing from trusted distributors to ensure product authenticity and availability. For those looking into purchasing this part, findchips.com serves as an excellent resource, providing up-to-date information on stock levels, pricing, and potential alternatives. Its extensive database includes distributors known for their reliability and service, such as Win Source Electronics, Sense Electronic Company Limited, ComSIT USA, and Ameya Holding Limited. Additionally, being a part of the broader category of Line Driver or Receivers, alternatives and similar parts from Analog Devices Inc. or other manufacturers can also be explored on findchips.com for those requiring different specifications or features.

Compare pricing for ADM2582EBRWZ and other Line Driver or Receivers / Drivers And Interfaces at findchips.com