ADM2682EBRIZ by Analog Devices Inc

Overview of ADM2682EBRIZ by Analog Devices Inc.

The ADM2682EBRIZ is a feature-rich integrated circuit designed to facilitate robust serial communication via RS-485/RS-422 protocols, offering a data rate of up to 16Mbps. Encapsulated in a 16-pin SOIC package, it highlights a combination of signal and power isolation of 5 kV rms and ±15 kV ESD protection, making it a top-tier choice for systems where signal integrity and resistance to environmental interference are paramount. Manufactured by Analog Devices Inc., it adheres to RoHS compliance and is aimed significantly at industrial environments with operating temperature requirements from -40°C up to 85°C. The part is currently marked as active in its life cycle, emphasizing its ongoing relevance and availability in the market.

Industry Applications for ADM2682EBRIZ

Given its substantial protection features and robust data transmission capabilities, the ADM2682EBRIZ could potentially serve a wide range of industries:

  • Industrial Automation: The part might be employed in the control systems of manufacturing robots or assembly lines where precise, fast, and reliable data transmission is critical under electrically noisy conditions.
  • Telecommunications: It could be integrated into infrastructure for communications where extended signal integrity and isolation are needed, particularly in urban and high-interference areas.
  • Computing and Data Storage: The ADM2682EBRIZ could enhance interference-free communications within data centers operating at high speeds over differential signal lines, encouraging use in backend servers or storage units.
  • Healthcare: Its robust isolation features and compliance with general industrial temperature ranges make it a potential candidate for medical devices that require rugged, reliable communications in critical areas.
  • Aerospace and Defense: Equipment used in these sectors may benefit from the durable and isolated nature of this part, facilitating reliable communications in environments exposed to extreme electromagnetic interference (EMI).

These potential applications are illustrative and should be verified by engineering and design teams to ensure compliance with specific industry standards and requisite performance criteria.

About Analog Devices Inc.

Analog Devices Inc. (ADI) is a front-runner in the design and manufacture of analog, mixed-signal, and DSP integrated circuits. Within the realm of Line Driver or Receivers, ADI offers a wide array of components, including those similar to ADM2682EBRIZ. These components are esteemed for their precision, longevity, and versatility across various platforms and applications. Focused on innovation and quality, ADI manufactures parts that cater to a vast spectrum of industries ranging from automotive systems to medical devices, ensuring high-performance solutions for virtually every electronic application.

Where to Find ADM2682EBRIZ by Analog Devices Inc

For procurement of the ADM2682EBRIZ, potential buyers should consider consulting comprehensive electronic component platforms such as findchips.com. Not only does the platform provide current stock levels and pricing, but it also allows comparison across various distributors. Historically, distributors like Mouser Electronics, DigiKey, Arrow Electronics, and Farnell have stocked this part. However, the availability can vary, and accessing the most current information through Findchips’ platform is advisable. Also, for finding alternative Line Driver or Receivers parts by Analog Devices Inc or other manufacturers, the platform serves as an essential resource.

Compare pricing for ADM2682EBRIZ and other Line Driver or Receivers / Drivers And Interfaces at findchips.com