ADM2682EBRIZ-RL7 by Analog Devices Inc

Overview of ADM2682EBRIZ-RL7 by Analog Devices Inc.

The ADM2682EBRIZ-RL7 is a 16 Mbps, 5 kV rms signal and power isolated RS-485 transceiver with ±15 kV ESD protection. This component, constructed in a RoHS-compliant MS-013AC, SOIC-16 package, features both RS485 and RS422 transceiver capabilities. It offers differential output and operates over a temperature range from -40 °C to 85 °C. With a nominal supply voltage of 5V, the ADM2682EBRIZ-RL7 is designed to meet stringent industrial temperature grades and is encapsulated in a plastic/epoxy housing. It adheres to the EIA-485-A, TIA-485-A, EIA-422, and ISO 8482 interface standards, making it suitable for robust communication environments.

The device supports high-level differential Schmitt trigger input characteristics and includes specific protections against electrostatic discharge (ESD). It is surface mountable, featuring gull wing terminals and a terminal pitch of 1.27 mm. Recognizing its importance in high-reliability environments, it also boasts moisture sensitivity level (MSL) 1.

Industry Applications for ADM2682EBRIZ-RL7

Possible use cases for the ADM2682EBRIZ-RL7 are broad, reflecting its versatility and robust performance characteristics which are essential for reliable operations in various industries. Below is a conceptual overview of potential applications across diverse sectors:

  • Industrial Automation: The part could potentially be utilized in control systems, where isolated data communication is critical for the safety and accuracy of machinery operations. Its high ESD protection and wide temperature range may prove beneficial for harsh industrial environments.
  • Telecommunications: For telecom equipment, the bidirectional communication capabilities and robust protection features of the ADM2682EBRIZ-RL7 might be essential for managing data interfaces effectively and resiliently across extensive networks.
  • Consumer Electronics: Given its functionality, this part could be suitable for complex multimedia systems or home automation devices, providing reliable data transmission capabilities with excellent ESD protection.
  • Computing and Data Storage: Its high-speed signalling and differential data output make it a potential candidate for interfaces within data centers that require high-speed data transmission with low error rates and isolation for equipment safety and integrity.

Note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is recognized as a key player in the field of Line Driver or Receivers and Drivers And Interfaces. The company manufactures a diverse range of components that include not only ADM2682EBRIZ-RL7 but also similar parts tailored for various transmission and isolation needs in electronic systems. Their commitment to delivering high-quality solutions that meet rigorous industry standards is well-documented through their broad product offerings that encompass a variety of performance specifications tailored to meet diverse operational requirements.

Where to Find ADM2682EBRIZ-RL7 by Analog Devices Inc

To purchase the ADM2682EBRIZ-RL7 or to find comparable products within the Line Driver or Receivers subcategory, consider using findchips.com. This platform provides updated inventory statuses and pricing information from various distributors. Historically, the part has been stocked by distributors such as Win Source Electronics, Chip1Stop, Richardson RFPD, and Quest Components. For current inventory and competitive pricing, visit findchips.com.

Compare pricing for ADM2682EBRIZ-RL7 and other Line Driver or Receivers / Drivers and Interfaces at findchips.com