Overview of ADM2687EBRIZ-RL7 by Analog Devices Inc.
The ADM2687EBRIZ-RL7 by Analog Devices Inc. is a highly integrated signal and power isolated RS-485 transceiver that supports data rates up to 500 kbps. It is designed to provide ±15 kV ESD protection, ensuring robustness in harsh environmental conditions. This component operates within a temperature range of -40°C to +85°C, making it suitable for industrial applications. It features an isolated driver and receiver, differential output, and maintains a nominal supply voltage of 5V with a minimum of 3V and a maximum of 5.5V.
The package for ADM2687EBRIZ-RL7 is RoHS compliant and comes in a SOIC-16 format, further detailed as an MS-013AC package with a gull wing terminal form and matte tin (Sn) terminal finish. It supports both half duplex and full duplex communication modes. The device encapsulates high functionality in a small form factor with dimensions of 12.8 mm in length and 7.5 mm in width, while offering features such as a built-in differential Schmitt trigger and compliance with industrial interface standards like EIA-485-A and TIA-485-A.
Industry Applications for ADM2687EBRIZ-RL7
The ADM2687EBRIZ-RL7 is tailored for robust digital communication and might be applicable in several demanding industries due to its attributes and functionalities. Note that the potential industry applications suggested below are conceptual and require further analysis by engineering teams for specific applications:
- Industrial Automation: In industrial automation, reliable data transmission is crucial. The ADM2687EBRIZ-RL7, with its isolated RS-485 interface and ESD protection, could potentially be used in the development of automation control systems, especially in areas prone to electrical interference.
- Renewable Energy: Renewable energy systems, such as solar inverters or wind turbine controllers, could potentially benefit from the robust, isolated communication capabilities of the ADM2687EBRIZ-RL7. The device’s wide operating temperature range and high ESD protection make it a suitable candidate for outdoor and variable climate installations.
- Robotics and Drones: For robotics and drones, precision and reliability in communication are essential. The ADM2687EBRIZ-RL7’s ability to operate in half and full duplex modes along with its resistance to noise and interference might make it a preferred choice for critical signal transmission applications in robotic arms or drone communication systems.
It is essential for designers and engineers to verify and test the compatibility of the ADM2687EBRIZ-RL7 within these potential applications against industry-specific standards and requirements.
About Analog Devices Inc.
Analog Devices Inc. is a leader in the creation and manufacturing of semiconductor products and solutions. They are well-regarded in the industry for their innovative approach, particularly within the field of Line Driver or Receivers. Specifically, their offering includes a range of integrated circuits designed for robust data transmission and high electrical isolation. Products like the ADM2687EBRIZ-RL7 exemplify their expertise in developing components that are efficient, reliable, and suited for harsh environments.
Where to Find ADM2687EBRIZ-RL7 by Analog Devices Inc
To research and purchase ADM2687EBRIZ-RL7, findchips.com is an outstanding resource. By investigating on our website, you can access a vast range of suppliers and detailed stock information. Historically, distributors such as Mouser Electronics, DigiKey, Newark, and LCSC have stocked this part. However, potential buyers should check current availability and prices at findchips.com. You can also explore other Line Driver or Receivers offered by Analog Devices Inc or other manufacturers through our parametric search feature.