Overview of ADM2867EBRNZ-RL7 by Analog Devices Inc.
The ADM2867EBRNZ-RL7 is a 5.7 kVRMS full duplex 25 Mbps signal and power isolated RS-485 transceiver with ±15 kV IEC ESD protection. This part, manufactured by Analog Devices Inc., incorporates differential output and Schmitt Trigger input characteristics, key for achieving high noise immunity and data integrity. This RS-485/RS-422 transceiver operates with a single 3V to 5.5V power supply and can handle data rates up to 25 Mbps.
It is housed in a 28-lead SOIC package and offers features such as complementary output polarity and a nominal supply voltage of 5V. The operating temperature range is quite broad, extending from -40°C to 105°C, making it suitable for industrial applications where varying temperature ranges may be encountered. Additionally, the ADM2867EBRNZ-RL7 is RoHS compliant and has a Reach Compliance Code of compliant, ensuring its adherence to current environmental standards.
Industry Applications for ADM2867EBRNZ-RL7
Due to its robust design and specifications, the ADM2867EBRNZ-RL7 could potentially be used in a variety of industries. Some illustrative applications include:
- Industrial Automation: This part could potentially be implemented in communication bus systems for industrial automation where isolated communication and high noise immunity are critical. It might be utilized for connecting and controlling various sensors and actuators across a factory floor.
- Healthcare: In healthcare equipment, reliability and safety are paramount. The ADM2867EBRNZ-RL7’s high isolation voltage and ESD protection make it a possible choice for medical devices that require robust data transmission capabilities, like patient monitoring systems.
- Computing and Data Storage: Data centers require efficient and reliable communication systems to manage data flow between servers and storage units. The ADM2867EBRNZ-RL7, with its high data rate and full duplex communication, might be used in these environments to enhance data integrity and speed.
Note that these potential industry applications are conceptual and need thorough analysis and verification by engineering and design teams to confirm compliance with industry standards and application requisites.
About Analog Devices Inc.
Analog Devices Inc. is a leader in the manufacture of integrated circuits, especially in the Line Driver or Receivers subcategory. Their products are designed to fulfill the demanding needs of integrating signal and power isolation in communication interfaces, which is evident in the capabilities of the ADM2867EBRNZ-RL7. Through continuous innovation and adherence to high standards, Analog Devices ensures their components provide reliability and performance, making them staples in various electronic applications across the technology sector.
Where to Find ADM2867EBRNZ-RL7 by Analog Devices Inc
To purchase the ADM2867EBRNZ-RL7, it is recommended to check findchips.com for real-time pricing and availability from multiple distributors. Historically, this part has been available at distributors like Richardson RFPD, Analog Devices Inc, Mouser Electronics, DigiKey, and Newark. However, stock levels and pricing are subject to change, and it is advisable to verify current details on findchips.com. Additionally, for alternative parts or components, consider exploring related Line Driver or Receivers for suitable substitutes from Analog Devices Inc or other manufacturers.