Overview of ADM3101EACPZ-250R7 by Analog Devices Inc.
The ADM3101EACPZ-250R7 is characterized as a ±15 kV ESD Protected, 3.3 V Single-Channel RS-232 Line Driver/Receiver. This RS232 Transceiver operates within a temperature range of -40 to 85 degrees Celsius. It is a full-duplex communication device capable of achieving data rates up to 460 Kbps. The component requires a supply voltage minimum of 3 V and can withstand up to 5.5 V maximum, making it versatile for various power supply scenarios. Notably, it is RoHS compliant, ensuring adherence to the latest environmental regulations concerning hazardous substances.
The part embodies a combination of features aimed at robust communication requirements, such as ESD protection up to ±15 kV, which mitigates the risk of electrostatic discharge damage—an essential feature for industrial environments prone to such risks. Designed in a compact 12-lead LFCSP (Lead Frame Chip Scale Package), it occupies minimal board space while offering high integrity signal communication capabilities. This balance of high-speed data transmission, ESD protection, and small form factor makes the ADM3101EACPZ-250R7 a notable part for applications requiring reliable RS-232 communication.
Industry Applications for ADM3101EACPZ-250R7
The ADM3101EACPZ-250R7’s features lend themselves to a wide array of applications across various industries. While it is crucial to understand that these potential applications are conceptual and require thorough analysis by engineering and procurement teams, some illustrative use cases include:
- Industrial Automation: This component could be integral in communication protocols within automated manufacturing lines, where robustness against environmental challenges and high-data-rate communication are crucial. The ESD protection ensures longevity in electrically noisy environments.
- Computing and Data Storage: As a transceiver that enables reliable serial communication, it can play a role in network hardware or within data centers, supporting server management and peripheral interfacing where full-duplex capabilities are desired.
- Internet of Things (IoT): In IoT devices that require compact, reliable communication interfaces with moderate data rates, the ADM3101EACPZ-250R7 might find use in gateways or sensor networks, facilitating data transmission between devices and control units.
- Education and Research: This part could also be found in lab equipment or experimental setups where RS-232 communication is prevalent, offering students and researchers a reliable communication channel to external computers or monitoring equipment.
Note: It is important to acknowledge that these applications are illustrative. Design and engineering teams must analyze and verify adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. (ADI) stands as a premier manufacturer in the electronics industry, particularly known for its innovative and high-quality components in the Line Driver or Receivers subcategory among Drivers And Interfaces. ADI’s commitment to engineering excellence is evident in their broad portfolio, which includes a variety of line drivers and receivers designed for a range of data communication needs. The ADM3101EACPZ-250R7 is a testament to ADI’s design capabilities, providing a solution that balances performance, power efficiency, and protection features. ADI’s line of products often finds applications in demanding environments, requiring precision and reliability, mirroring their commitment to quality and innovation.
Where to Find ADM3101EACPZ-250R7 by Analog Devices Inc
For engineering and procurement professionals looking to source the ADM3101EACPZ-250R7, the initial step should be a comprehensive search on findchips.com. This platform consolidates real-time inventory data and pricing from leading distributors around the globe. In the context of ADM3101EACPZ-250R7 and similar Line Driver or Receivers, this tool becomes invaluable for identifying the most competitive and reliable sources.
In the past, distributors like Win Source Electronics, LCSC, GlobX GmbH, and NexGen Digital have listed the ADM3101EACPZ-250R7. However, inventory levels and pricing are subject to change, making it essential to visit findchips.com for the most current information. The platform not only offers current stock levels and competitive pricing but also provides visibility into alternate parts that might be offered by Analog Devices Inc or other manufacturers, ensuring procurement teams can make informed decisions.