Overview of ADM3202ARNZ-REEL7 by Analog Devices Inc.
The ADM3202ARNZ-REEL7 is a high-speed, dual-channel RS-232/V.28 interface device that caters to a range of communication needs. This device operates within a supply voltage range from 3V to 5.5V, offering flexibility in various applications. With a communication mode of full duplex, it enables simultaneous transmission and reception of data, supporting a maximum data rate of 460Kbps, facilitating efficient data exchange.
Designed to operate in extreme conditions, the ADM3202ARNZ-REEL7 boasts an impressive operating temperature range of -40 to 85 degrees Celsius, making it suitable for industrial environments. Its package configuration is a lead-free SOIC-16, aligning with modern environmental standards, and it adheres to RoHS compliance, indicating that it is free from hazardous substances.
This component incorporates a total of two receivers and two transmitters, allowing for robust communication capabilities. It features a Schmitt trigger for input characteristics, enhancing signal integrity and minimizing errors during data transmission. With attributes such as a maximum supply current of 12 mA and a receiver delay of up to 1000 ns, this part demonstrates versatility in high-performance applications.
Industry Applications for ADM3202ARNZ-REEL7
Given the specifications and capabilities of the ADM3202ARNZ-REEL7, it may find potential applications across various industries. Here are a few examples where this part could be utilized:
- Industrial Automation: The ADM3202ARNZ-REEL7 could potentially be used in PLC systems, facilitating communication between control units and field devices. Its robust operational temperature range allows it to function effectively even in harsh industrial environments.
- Renewable Energy: This part might be employed in solar inverters or wind turbine controllers, where reliable communication is critical for operational efficiency. The ability to transmit data at high speeds can enhance monitoring and control functionality for renewable energy applications.
- Robotics and Drones: In robotic systems or drone applications, the ADM3202ARNZ-REEL7 could be utilized for RS-232 communication with various sensors and actuators. The full duplex communication mode may facilitate real-time data exchange, which is vital for precise control and coordination of robotic movements.
These potential industry applications for the ADM3202ARNZ-REEL7 are illustrative in nature and require in-depth analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. has established a solid reputation in the semiconductor industry, particularly in the domain of data conversion and signal processing technology. The company specializes in a variety of electronic components, including line drivers and receivers, which serve as critical components in numerous electronic systems.
With regard to the ADM3202ARNZ-REEL7, the company offers a range of similar parts that provide various communication standards and features, making them suitable for diverse applications. The combination of high-speed performance, operational resilience, and compatibility with existing communication protocols positions Analog Devices Inc. as a reliable provider in this sector.
Research Price and Stock for ADM3202ARNZ-REEL7 by Analog Devices Inc on Findchips.com
To determine current stock levels and pricing for the ADM3202ARNZ-REEL7, it is advisable to visit Findchips.com. This platform allows users to search for pricing and availability of the part, as well as alternative options within the line driver or receivers subcategory. Notably, distributors such as Win Source Electronics, Mouser Electronics, and Newark have historically carried this part, but checking Findchips directly will provide the most accurate and up-to-date information regarding stock and pricing.