Overview of ADM3202ARUZ-REEL by Analog Devices Inc.
The ADM3202ARUZ-REEL is a high-speed, 2-channel RS232/V.28 interface device designed for reliable communication in a variety of applications. This device operates within a temperature range of -40 to 85 degrees Celsius, making it suitable for industrial environments where temperature fluctuations may occur. The ADM3202ARUZ-REEL features full-duplex communication with a maximum data rate of 460 Kbps, fulfilling the requirements for high-speed data transmission.
It includes 2 receivers and 2 transmitters, facilitating simultaneous communication in both directions. The supply voltage for the part ranges from a minimum of 3V to a maximum of 5.5V, which enables flexibility in system design. The device is RoHS compliant and is constructed in a lead-free package described as TSSOP-16, which supports surface mount technology for easier integration onto PCBs.
Key attributes of the ADM3202ARUZ-REEL include:
- Operating temperature range: -40 to 85 degrees Celsius
- Supply current: Up to 12 mA
- Transmission delay: Maximum of 1200 ns
- Receive delay: Maximum of 1000 ns
- Interface standard compliance: EIA-232-E; TIA-232-E; V.28
Overall, the ADM3202ARUZ-REEL serves as a versatile and efficient solution within the Line Driver or Receivers subcategory of Drivers and Interfaces, supporting a wide range of applications.
Industry Applications for ADM3202ARUZ-REEL
The ADM3202ARUZ-REEL may find applications in several industries, highlighting its versatility and functionality. Below are a few industry use cases where this part might be particularly beneficial:
- Industrial Automation: In industrial automation systems, the ADM3202ARUZ-REEL could be utilized for data communication between sensors and controllers. With its robust temperature range and full-duplex capabilities, it might support reliable monitoring and control of factory processes. Components such as programmable logic controllers (PLCs) and various field devices may leverage this transceiver, due to its adaptability and high-speed communication capabilities.
- Renewable Energy: The renewable energy sector often requires reliable communication systems for monitoring and controlling energy production equipment. The ADM3202ARUZ-REEL might be used in solar inverters or wind turbine controllers, potentially facilitating communication between different system components. Its low power requirements combined with the ability to handle wide temperature variations could help ensure reliability in various outdoor installations.
- Robotics and Drones: In the field of robotics and drones, the ADM3202ARUZ-REEL could serve as a communication interface between various subsystems, such as control units and sensors. Its compact size and surface mount package may enable integration into space-constrained applications while supporting high data rates for real-time processing. Robotics applications might include autonomous vehicle systems that require rapid data exchange to respond to environmental changes.
These potential industry applications are only conceptual and illustrative. Each application would require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is known for its expertise in the development of high-performance analog, mixed-signal, and digital signal processing technologies. Within the scope of Line Driver or Receivers specifically, the company provides a variety of interface solutions designed to meet the needs of complex communication systems.
The ADM3202ARUZ-REEL serves as an example of Analog Devices’ commitment to innovation in the field of Drivers and Interfaces. Additionally, the company manufactures similar parts that also cater to RS232 and other communication standards, focusing on providing reliable and efficient performance across diverse applications.
Research Price and Stock for ADM3202ARUZ-REEL by Analog Devices Inc on Findchips.com
For those considering the purchase of the ADM3202ARUZ-REEL, it is recommended to research current stock levels and pricing through Findchips. The site provides comprehensive information about availability and pricing from various distributors.
- Historically, the ADM3202ARUZ-REEL has been available from distributors including:
- Win Source Electronics
- LCSC
- DigiKey
- Mouser Electronics
Note that availability may vary, so it is essential to consult Findchips for the most up-to-date information regarding stock status and pricing. The site also serves as a useful resource for discovering alternate parts within the Line Driver or Receivers category, potentially offering options that may better suit specific application needs.