Overview of ADM3252EABCZ by Analog Devices Inc.
ADM3252EABCZ serves as an isolated dual-channel RS-232 line driver and receiver transceiver. This component is designed specifically for full-duplex communication, featuring two transmitters (2Tx) and two receivers (2Rx). It supports a maximum data rate of 460 Kbps, making it suitable for high-speed serial data transmission. The part operates within a supply voltage range of 3V to 5.5V, which is a common requirement for many electronic applications. The device is also compliant with RoHS standards, ensuring it adheres to environmental regulations regarding hazardous substances.
With a robust design encapsulated in a 44-ball BGA package, the ADM3252EABCZ offers industrial-grade performance, with operating temperature specifications ranging from -40 °C to 85 °C. These attributes make it adaptable for various demanding applications. The part’s pins are arranged in a grid format and have a ball terminal finish of tin/silver/copper, which is conducive to surface mount technology.
As of the current writing, the part is listed as active in the market, indicating it remains a viable option for new designs and applications. Specific design features such as a Schmitt trigger for input characteristics add to its reliability in different electronic systems.
Industry Applications for ADM3252EABCZ
The ADM3252EABCZ might find applications across several industries due to its versatile specifications. Here are some potential industry applications:
- Telecommunications: In telecom equipment, this part could be used for data transmission over substantial distances, where RS-232 interfaces are still prevalent. Its isolation capability might protect sensitive circuitry from voltage spikes.
- Internet of Things (IoT): Devices within the IoT ecosystem might utilize ADM3252EABCZ for reliable data exchange among sensors and controllers. Its low supply voltage requirements make it suitable for battery-operated devices.
- Computing and Data Storage: Storage devices and computing peripherals could leverage the isolated transceiver for RS-232 communication, particularly in legacy systems. The dual-channel configuration could facilitate simultaneous data stream handling.
- Aerospace and Defense: If compliance with defense standards is met, this part might be utilized in communication equipment where data integrity and isolation are paramount. Consideration of environmental factors, such as temperature extremes, would be essential in such applications.
- Healthcare: Medical devices that require data communication might incorporate this part, provided it meets necessary healthcare standards. Its dual-channel and isolation functions could serve to enhance the reliability of equipment like patient monitoring systems.
It is important to note that these potential industry applications are only conceptual and illustrative. Any application would require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is known for its extensive range of semiconductor products, particularly in the area of drivers and interfaces. As a leader in the development of high-performance analog, mixed-signal, and digital signal processing technologies, the company continuously innovates to meet the needs of diverse industries. The ADM3252EABCZ is a testament to their expertise in providing reliable line drivers and receivers.
In addition to the ADM3252EABCZ, Analog Devices produces various similar parts designed for different applications, focusing on enhancing data integrity, performance, and environmental compliance. Their commitment to quality and innovation makes them a preferred choice for engineers and procurement specialists looking for effective solutions in the field of electronics.
Research Price and Stock for ADM3252EABCZ by Analog Devices Inc on Findchips.com
To determine current stock levels and pricing for the ADM3252EABCZ, it is recommended to visit Findchips.com. This platform not only provides the latest pricing information but also allows users to compare the part against other similar components in the Line Driver or Receivers subcategory.
Historically, the ADM3252EABCZ has been available through various distributors, including Win Source Electronics, Richardson RFPD, Quest Components, Analog Devices Inc, Mouser Electronics, DigiKey, and Newark. However, it is crucial to consult Findchips for the most accurate and current stock information.