ADM4851ARZ by Analog Devices Inc

Overview of ADM4851ARZ by Analog Devices Inc.

The ADM4851ARZ is a half-duplex RS-485/RS-422 transceiver designed for data communication in various industrial applications. It operates at a supply voltage range of 4.75V to 5.25V, making it suitable for 5V logic levels and ensuring compatibility with standard digital circuits. This transceiver can transmit and receive data at speeds up to 500 kbps, making it versatile for moderate-speed communication tasks. With a robust operating temperature range of -40°C to 85°C, it is suitable for demanding environments.

The part boasts an 8-pin SOIC package, which provides a compact design ideal for space-constrained applications. Its features include differential outputs, a Schmitt trigger input, and a single transmitter and receiver configuration, allowing for reliable communication over twisted-pair lines. The ADM4851ARZ is compliant with RoHS standards, confirming its suitability for environmentally conscious applications. As of the current writing, the part is active in production, indicating ongoing support from Analog Devices Inc. for this component.

Industry Applications for ADM4851ARZ

The ADM4851ARZ might be applicable in various industries due to its versatile capabilities in data communication. Below are some potential examples of industry applications where this component could be utilized:

  • Industrial Automation: The ADM4851ARZ could find use in industrial control systems where reliable communication between control units is essential. For instance, it might be used in programmable logic controllers (PLCs) or distributed control systems (DCS), where data integrity and speed are crucial.
  • Telecommunications: In telecommunications systems, the ADM4851ARZ might play a role in enabling communication between various network nodes. Its ability to operate under a wide temperature range could benefit systems deployed in less-than-optimal environments.
  • Internet of Things (IoT): The component could potentially serve as a communication link in IoT devices, especially in scenarios requiring reliable data transmission over long distances, such as sensor networks or smart metering applications.
  • Automotive Systems: If automotive standards such as AEC-Q100 compliance were available, the ADM4851ARZ could be leveraged in automotive communication systems, such as diagnostics or infotainment systems, where robustness and efficient data transfer are critical.
  • Consumer Electronics: In consumer electronic devices, the ADM4851ARZ might be integrated into remote control systems or home automation setups, facilitating communication between various units in a home network.

It is important to note that these potential industry applications are only conceptual and illustrative; thorough analysis and verification by engineering and design teams are essential to ensure adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a significant player in the electronics industry, particularly known for its innovation in the field of data communication and signal processing. Within the category of Drivers and Interfaces, Analog Devices produces a range of line drivers and receivers, including the ADM4851ARZ, which is designed to support the EIA-422 and EIA-485 standards. This expertise reflects the company’s commitment to delivering reliable and efficient communication solutions for various applications.

Besides the ADM4851ARZ, Analog Devices offers several other similar parts that cater to different performance requirements and package types, thereby providing engineers with a variety of options for their specific needs. The firm emphasizes quality and compliance, ensuring its products meet industry standards, which is critical for applications that require high reliability.

Research Price and Stock for ADM4851ARZ by Analog Devices Inc on Findchips.com

For those looking to acquire the ADM4851ARZ, it is recommended to check current stock levels and pricing on Findchips. This platform provides comprehensive insights into availability across various distributors. Historically, the ADM4851ARZ has been available through several distributors, including:

  • Win Source Electronics
  • Quest Components
  • Analog Devices Inc.
  • Mouser Electronics
  • DigiKey
  • Newark

However, stock levels can fluctuate, and it is best to refer to Findchips for real-time inventory and pricing information. Additionally, the site can help you discover alternate parts in the Line Driver or Receivers category from not only Analog Devices Inc. but also other manufacturers.

Compare pricing for ADM4851ARZ and other Line Driver or Receivers / Drivers And Interfaces at findchips.com