ADM707ARZ by Analog Devices Inc

Overview of ADM707ARZ by Analog Devices Inc.

The ADM707ARZ is a low-cost microprocessor supervisory circuit designed to monitor power supplies in microprocessor systems. This component provides essential functions such as monitoring the system voltage and ensuring that the power supply is stable before allowing the processor to startup. It achieves this through its reset output, which remains asserted until the system voltage has stabilized at or above a predetermined threshold (4.65V in this case).

The device comes in an 8-SOIC package with the Part Package Code “SOIC”, characterized by a small outline and dual in-line configuration. It operates with a single channel, suited for systems where only one voltage level needs to be supervised. This chip supports a wide range of supply voltages from 1V up to 5.5V and is designed to operate over an extensive temperature range from -40°C to 85°C. Regarding environmental compliance, ADM707ARZ is RoHS compliant, showing adherence to current environmental standards concerning the restriction of hazardous substances.

Analog Devices Inc. manufactures the ADM707ARZ, ensuring high performance and reliability within an 8-pin package (package code: R-8) that is lead-free and uses plastic/epoxy as a body material. Furthermore, this supervisory circuit is surface mountable, making it suitable for modern automated manufacturing processes.

Industry Applications for ADM707ARZ

The ADM707ARZ could find its applications in several industries due to its versatile voltage monitoring capabilities and robustness in various operating conditions:

  • Consumer Electronics: This component might be used in devices like smart home systems and appliances where maintaining correct operating voltage is crucial for safety and functionality. The 4.65V nominal reset threshold voltage and the ability to function at minimal supply voltage (1V) make it potentially suitable for low-power devices.
  • Industrial Automation: In industrial environments, where equipment must operate reliably under harsh conditions, the ADM707ARZ could potentially monitor crucial system voltages, ensuring machinery operates within safe thresholds, thus protecting against voltage-related failures.
  • Renewable Energy Systems: For applications such as solar power inverters or wind turbine controllers, maintaining an accurate supervision of power circuits is vital. The ADM707ARZ could help ensure that the system does not operate under potentially damaging voltage conditions, thereby improving system reliability and longevity.

It is important to note that these potential industry applications are hypothetical and need confirmation through rigorous analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is noted for its high-performance analog, mixed-signal, and digital signal processing integrated circuits. Within the realm of Power Management Circuits, Analog Devices offers a variety of solutions designed to address the varied needs across many sectors including but not limited to communications, computing, automotive, and consumer electronics.

The ADM707ARZ exemplifies Analog Devices’ commitment to delivering precise and reliable power management solutions. Along with this particular part, Analog Devices manufactures a diverse array of similar supervisory circuits and management solutions, favoring applications that range from simple to complex power management requirements.

Where to Find ADM707ARZ by Analog Devices Inc

To purchase the ADM707ARZ, one should utilize resources such as findchips.com to check current stock levels and pricing information from various distributors. Historically, the part has been available from distributors such as Mouser Electronics, DigiKey, and Arrow Electronics. For finding alternative Power Management Circuits, the same platform can be used to explore other options that might be offered by Analog Devices Inc or other manufacturers.

Compare pricing for ADM707ARZ and other Power Management Circuits / Power Circuits at findchips.com