ADM7160ACPZN3.3-R7 by Analog Devices Inc

Overview of ADM7160ACPZN3.3-R7 by Analog Devices Inc.

The ADM7160ACPZN3.3-R7 is an ultralow noise, 200 mA linear regulator optimized for fixed output, with a specified voltage of 3.3V. As part of its rigorous specification, it operates effectively across a wide temperature range from -40 to 125 degrees Celsius, making it an excellent choice for demanding applications where thermal variability is a concern. This component underscores its sustainability credentials with Rohs compliance, ensuring adherence to specific environmental standards regarding hazardous materials.

Manufactured by Analog Devices Inc, this regulator is packaged in a compact 6-lead LFCSP (Lead-Frame Chip Scale Package), size 2mm x 2mm, which is beneficial where board space is limited. This IC is designed for simplicity and efficiency, featuring a dropout voltage typically at 0.15 V, making it highly suitable for battery-operated devices by maximizing power usage. Additionally, precision is showcased through its voltage tolerance of max 1.5% and an exemplary line regulation of maximum 0.00297%. It also has some advanced packaging features such as moisture sensitivity level 1, indicating robustness against humidity and a terminal finish of nickel/palladium/gold for improved conductivity and anti-corrosion properties.

Industry Applications for ADM7160ACPZN3.3-R7

This component, situated within the broader category of Linear Regulator ICs, is versatile in its application possibilities due to its performance characteristics like ultralow noise output and thermal stability. As such, it might be applicable across diverse industry sectors:

  • Consumer Electronics: Devices such as audio amplifiers and high-precision sensors could potentially utilize this part, given its capacity to provide stable and clean power, crucial for maintaining the integrity of audio signals and sensor readings.
  • Telecommunications: In telecommunication hardware, stability and reliability under varying temperatures are paramount. The ADM7160ACPZN3.3-R7, with its broad operating temperature range and precise voltage regulation, could potentially help in achieving those requirements.
  • Computing and Data Storage: For computing applications where data integrity is crucial, such as in servers and storage devices, this IC might offer the needed robustness through efficient power management and reduced noise levels, thus safeguarding data processing and storage operations.
  • Industrial Automation: In automated environments, machines require consistent and reliable power supplies to function effectively. The operational temperature scope of this IC potentially suits such settings, thus facilitating smooth industrial operations.

Please note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a recognized leader in the development and manufacturing of mixed-signal, digital signal processing, and Linear Regulator ICs. The ADM7160ACPZN3.3-R7 exemplifies the company’s focus on integrating technology with practical applications, ensuring devices operate with optimal reliability and precision. Analog Devices excels in producing components that meet the robust needs of various electronic sectors, furthering technological advancements across the board.

Where to Find ADM7160ACPZN3.3-R7 by Analog Devices Inc

For engineers and industry professionals looking to procure the ADM7160ACPZN3.3-R7, it is advisable to research through findchips.com. Here, you can also find alternate parts within the broader category of Linear Regulator ICs offered by Analog Devices Inc or other manufacturers. This part has historically been available at distributors like Verical, Analog Devices Inc, Arrow Electronics, Mouser Electronics, DigiKey, and Newark. However, current stock levels and pricing should be confirmed on findchips.com to ensure the most accurate and up-to-date information.

Compare pricing for ADM7160ACPZN3.3-R7 and other Linear Regulator ICs / Power Circuits at findchips.com