ADM7171ACPZ-R7 by Analog Devices Inc

Overview of ADM7171ACPZ-R7 by Analog Devices Inc.

The ADM7171ACPZ-R7 by Analog Devices Inc. is an adjustable positive single output low-dropout (LDO) regulator designed for applications requiring ultralow noise and high power supply rejection ratio (PSRR) with fast transient response. This component is housed in an 8-lead LFCSP (lead-frame chip scale package) with EP (exposed pad). It supports a wide output voltage range from 1.2 V to 6.5 V and can supply up to 1 A of output current. One of the key features of this LDO is its capability to operate over a broad temperature range from -40 to 125°C, making it suitable for diverse environmental conditions. Additionally, it is defined by its small footprint, with dimensions of only 3mm x 3mm, and it is RoHS compliant, ensuring it meets current environmental standards for hazardous substances. This part is marked as active in its product lifecycle and adheres to the REACH compliance code, ensuring safety and environmental considerations are met.

Industry Applications for ADM7171ACPZ-R7

The Linear Regulator ICs such as ADM7171ACPZ-R7 are integral in various industries due to their crucial role in providing stable and clean power supply. Here are some potential applications:

  • Energy and Power Systems: This component might be used in power management systems where noise sensitivity is crucial, such as in precision instrumentation and sensitive analog circuitries. Its high PSRR and low noise output characteristics could potentially enhance performance in these areas.
  • Transportation and Logistics: In the field of logistics and transportation, equipment often requires robust electronics that can handle fluctuating temperatures and conditions. The wide operating temperature range of the ADM7171ACPZ-R7 might make it a strong candidate for use in onboard diagnostics or GPS systems.
  • Renewable Energy: In systems like solar inverters or wind turbine controls, maintaining a stable and noise-free power supply is vital. The fast transient response and high PSRR might optimize the performance and reliability of these renewable energy systems.
  • Automotive: If the standards such as AEC-Q100 are met, which must be verified with the manufacturer, it could potentially be suitable for automotive applications that require precise voltage regulation and high reliability, such as advanced driver-assistance systems (ADAS).

These potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar parts of this type might also find uses in these industries under appropriate evaluation.

About Analog Devices Inc.

Analog Devices Inc. is a leader in the design and manufacturing of analog, mixed-signal, and digital signal processing integrated circuits used in almost every type of electronic equipment. In the arena of Linear Regulator ICs, Analog Devices Inc. offers a variety of parts, including the ADM7171ACPZ-R7, known for their reliability and leading-edge performance. This category of products showcases Analog Devices’ long-standing expertise in producing high-performance integrated circuits that address the specific needs of a broad range of applications, from simpler consumer devices to complex industrial systems.

Where to Find ADM7171ACPZ-R7 by Analog Devices Inc

For sourcing the ADM7171ACPZ-R7, findchips.com is an excellent resource. This part, along with similar Linear Regulator ICs, can be searched to compare prices, availability, and specifications. Distributors such as Mouser Electronics, DigiKey, and Newark have historically stocked this part, but for real-time availability and pricing, checking on findchips.com is recommended.

Compare pricing for ADM7171ACPZ-R7 and other Linear Regulator ICs / Power Circuits at findchips.com