ADM803SAKSZ-REEL7 by Analog Devices Inc

Overview of ADM803SAKSZ-REEL7 by Analog Devices Inc.

The ADM803SAKSZ-REEL7 is a microprocessor supervisory circuit designed in a compact 3-lead SC70 package. This component features an active-low open-drain output, which is pivotal in ensuring that microprocessor systems operate reliably. The part is capable of monitoring supply voltages and generating reset signals in the event of voltage drops, thus preventing incorrect operation of connected devices.

This supervisory circuit operates within a wide supply voltage range, from a minimum of 1.2 V to a maximum of 5.5 V, with a nominal operating voltage of 3.3 V. It has a significant operating temperature range, functioning effectively in environments ranging from -40 °C to 125 °C, making it suitable for demanding applications. The part is compliant with RoHS regulations and is constructed from plastic/epoxy material, supporting quality and reliability in various end-use environments.

The ADM803SAKSZ-REEL7 is classified under the electronic parts subcategory of Power Management Circuits, a category that encompasses devices crucial for managing power supply conditions effectively. Given its specifications, the component is particularly useful in situations where a microprocessor requires oversight regarding its power supply and stability.

Industry Applications for ADM803SAKSZ-REEL7

The versatility of the ADM803SAKSZ-REEL7 lends itself to various industry applications. Here are a few possible fields where this component might be applicable:

  • Internet of Things (IoT): In IoT applications, the ADM803SAKSZ-REEL7 might be utilized in microcontroller systems where power management is critical. For instance, smart sensors or wearable devices could use this supervisory circuit to ensure that they operate within their designated voltage levels, enhancing overall reliability.
  • Automotive: Considering its automotive temperature grade and certain compliance indications, this part could potentially find application in automotive control systems. It might help monitor critical voltage levels of electronic control units (ECUs), ensuring safe operations during various driving conditions.
  • Consumer Electronics: The compact size of the ADM803SAKSZ-REEL7 makes it suitable for space-constrained consumer electronic devices, such as handheld gadgets. It could help ensure that devices reset appropriately during power fluctuations, thus improving user experience.
  • Aerospace and Defense: Although dependent on specific standards, the operating temperature range makes this part potentially useful in aerospace applications, where reliability under extreme conditions is pivotal.
  • Industrial Automation: In industrial environments, the circuit can be employed in devices that require constant monitoring to ensure they maintain operational voltage levels, thus reducing the likelihood of system failures.

It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct comprehensive analyses to verify adherence to industry standards and specific application requirements before proceeding.

About Analog Devices Inc.

Analog Devices Inc. is recognized for providing a broad portfolio of high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. The company specializes in Power Management Circuits, among other products, focusing on optimizing energy efficiency and performance across various applications.

The ADM803SAKSZ-REEL7 is part of their microprocessor supervisory product line, which includes similar parts designed to enhance system reliability through effective power supervision. Other related components may include voltage supervisors and reset ICs, which serve comparable functions in safeguarding electronic systems from power inconsistencies.

Research Price and Stock for ADM803SAKSZ-REEL7 by Analog Devices Inc on Findchips.com

It is advisable to research stock and pricing for the ADM803SAKSZ-REEL7 at Findchips.com. This resource provides real-time data regarding availability and cost from various distributors, allowing for informed purchasing decisions. Historically, the part has been available through distributors such as:

  • Win Source Electronics
  • Chip-Germany GmbH
  • Sensible Micro Corporation
  • Bristol Electronics
  • Quest Components
  • Analog Devices Inc
  • Mouser Electronics
  • DigiKey
  • Farnell

Readers should note that availability may vary, and checking Findchips is essential for the most accurate and up-to-date information.

Compare pricing for ADM803SAKSZ-REEL7 and other Power Management Circuits at findchips.com