Overview of ADN8835ACPZ-R7 by Analog Devices Inc.
The ADN8835ACPZ-R7 is described as an ultracompact thermoelectric cooler (TEC) controller IC, designed to provide efficient thermal management in various applications. This integrated circuit operates within a supply voltage range of 2.7V to 5.5V, and it is optimized for a high switching frequency of 2 MHz, which allows for improved control over the cooling function of thermoelectric devices.
The part features a leadless chip carrier (LFCSP) package with 36 pins, making it suitable for applications where space is limited. The device is constructed to withstand harsh environments, with an operating temperature range from -40°C to 125°C. The package dimensions are compact, measuring 6 mm x 6 mm with a seated height of only 0.8 mm, allowing for efficient use of board space.
This component meets ROHS compliance standards, indicating that it is environmentally friendly and free from hazardous substances. It also features a matte tin terminal finish and is classified under the part life cycle code as active, signifying that it is currently produced and available for procurement. The Other Signal Circuits subcategory indicates that this IC may be used in a range of applications that require signal conditioning and control mechanisms.
Industry Applications for ADN8835ACPZ-R7
The ADN8835ACPZ-R7 could potentially find applications across various industries due to its versatile function as a thermoelectric cooler controller. Some examples include:
- Industrial Automation: In industrial settings, the ADN8835ACPZ-R7 might be utilized to maintain optimal temperatures for sensitive equipment, potentially ensuring consistent performance and longevity.
- Robotics and Drones: For robotics applications, particularly in outdoor or temperature-variable environments, the part could assist in thermoregulating components such as sensors and processors, which could allow for enhanced reliability and performance.
- Consumer Electronics: This IC may also be applicable in consumer electronics where compact designs are required, such as in cameras or portable cooling devices, where maintaining a specific thermal range is crucial for functionality.
- Data Centers: In data centers, this device could potentially be used to control the cooling of electronic components to prevent overheating, thereby ensuring operational efficiency and prolonging equipment life.
- Telecommunications: Cooling solutions in telecommunications equipment could benefit from the precision that the ADN8835ACPZ-R7 offers, potentially improving signal integrity and equipment reliability.
It is important to note that these potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a manufacturer known for its expertise in analog, mixed-signal, and digital signal processing technologies. The company has a broad portfolio in the realm of Other Signal Circuits, providing a wide range of products including amplifiers, converters, and controllers.
For thermoelectric applications, the ADN8835ACPZ-R7 is part of their offerings that cater specifically to such needs. Analog Devices also manufactures similar components that could be relevant in thermoelectric cooling, allowing for comprehensive solutions when designing systems that require thermal management.
Research Price and Stock for ADN8835ACPZ-R7 by Analog Devices Inc on Findchips.com
To ensure that you are obtaining the ADN8835ACPZ-R7 at the best price and to check current stock levels, it is advisable to conduct research on Findchips. This platform aggregates pricing information from various distributors and can provide insight into availability.
Historically, the ADN8835ACPZ-R7 has been available from distributors such as:
- Win Source Electronics
- Richardson RFPD
- Mouser Electronics
- DigiKey
- Newark
It’s essential to check Findchips to get the most accurate current stock levels and pricing information for the ADN8835ACPZ-R7, as stock may vary.