Overview of ADP130AUJZ-1.5-R7 by Analog Devices Inc.
The ADP130AUJZ-1.5-R7 is a 350 mA low dropout linear regulator, optimized for low input voltage applications, ensuring stable operation with an input voltage minimum of 1.2 V, up to a maximum of 3.6 V. It delivers a fixed output voltage of 1.5 V with an output current capability of up to 350 mA, making it an ideal choice for power-sensitive applications. Packaged in a compact, 5-pin TSOT with a footprint that ensures minimal space usage on a printed circuit board, this regulator also boasts a low quiescent current, a key characteristic for battery-powered devices.
Key attributes of this part include a maximum dropout voltage of 0.1 V under certain conditions, with a nominal application dropout of 0.35 V, ensuring efficiency in power regulation even at close input-output voltages. It also showcases excellent regulation performance, with maximum load regulation specified at a mere 0.0255%, highlighting its ability to maintain a stable output voltage despite variations in load. Designed with CMOS technology, it has the advantage of low power consumption, further enhancing its suitability for portable and battery-operated devices.
This component adheres to strict RoHS compliance standards, emphasizing the commitment to environmental sustainability by limiting hazardous substances in its construction. Additionally, it is noteworthy for its robust operating temperature range, from -40°C up to 125°C, enabling its use in diverse environmental conditions. The part has a moisture sensitivity level of 1, indicating it can handle exposure to moisture for a limited time before needing baking.
Industry Applications for ADP130AUJZ-1.5-R7
The ADP130AUJZ-1.5-R7, within the subcategory of Linear Regulator ICs, finds its usage across a broad spectrum of industry applications, where stable voltage is crucial under varying power and environmental conditions. Below are some potential use cases:
- Energy and Power Systems: In power management modules for energy harvesting devices, ensuring efficient and stable operation despite fluctuating input sources. The low dropout feature may particularly benefit applications where battery life extension is critical.
- Transportation and Logistics: Within RFID tracking systems used for logistics operations, where the device’s low quiescent current can potentially prolong the battery life of portable tracking devices.
- Renewable Energy: As part of the power regulation solution in small-scale solar-powered devices, where efficiency and minimal power loss during regulation are essential. Its low voltage operation makes it suitable for low-power modules.
- It is important to note that the applications mentioned here are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and requirements.
About Analog Devices Inc.
Analog Devices Inc. is a leading global manufacturer specializing in high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs). With a focus on translating real-world phenomena into actionable insight, their product line spans multiple categories, offering solutions for a wide range of applications in industrial, automotive, consumer, aerospace, and telecommunications markets. Within the realm of power management, Analog Devices demonstrates expertise with an extensive portfolio that includes the ADP130AUJZ-1.5-R7 and other similar Linear Regulator ICs, designed to address a variety of power supply challenges, offering solutions that balance performance, efficiency, and reliability.
Where to Find ADP130AUJZ-1.5-R7 by Analog Devices Inc
To source the ADP130AUJZ-1.5-R7 or explore alternatives, start your search on findchips.com. This platform provides comprehensive, up-to-the-minute inventory data and pricing from a wide range of distributors. Historically, parts like these have been stocked by distributors including Rochester Electronics, Quest Components, Bristol Electronics, DigiKey, and Mouser Electronics. However, for the most current stock levels, pricing, and potential newer distributors, visiting findchips.com directly will give you the most accurate and timely information. Additionally, for exploring alternate parts, you can browse a variety of Linear Regulator ICs offered by Analog Devices Inc or other manufacturers that might better suit your application needs.