Overview of ADP1851ACPZ-R7 by Analog Devices Inc.
The ADP1851ACPZ-R7 is a synchronous step-down DC-to-DC controller designed for a wide input voltage range. This device is categorized under the subcategory of Switching Regulator or Controllers within the broader category of Power Circuits. The part boasts an input voltage range that spans from 2.75 V to 20 V, allowing it to accommodate varying supply scenarios. It is particularly suited for applications requiring high efficiency and low output voltage ripple, as it utilizes pulse width modulation (PWM) control techniques in a current-mode configuration.
Manufactured by Analog Devices Inc., the ADP1851ACPZ-R7 comes in a 16-lead LFCSP package, characterized by its compact size and thin profile, measuring just 4 mm x 4 mm with a seated height of 0.8 mm. The device is compliant with RoHS regulations, highlighting its environmentally friendly design, and features a maximum operating temperature of 125 °C and a minimum operating temperature of -40 °C. The output voltage can be adjusted from 0.6 V to 18 V, making it versatile for a variety of applications. The controller employs DMOS technology, which contributes to its high switching frequencies, with a maximum of 1,500 kHz.
Industry Applications for ADP1851ACPZ-R7
The ADP1851ACPZ-R7 might find use in various industrial applications thanks to its robust specifications. Some potential use cases include:
- Energy and Power Systems: The ADP1851ACPZ-R7 could be integrated into power supply units for renewable energy systems, such as solar inverters or battery management systems, where efficient step-down voltage regulation is necessary.
- Transportation and Logistics: This controller might be utilized in electric vehicle (EV) charging stations to regulate power conversion, ensuring that the output voltage is suitable for battery charging without introducing excessive ripple.
- Automotive: Given that the part has an automotive temperature grade, it might be applied in vehicle electronic control units, power distribution systems, or infotainment systems that require stable and precise voltage regulation under varying load conditions.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. specializes in high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. The company has developed a strong reputation in the domain of Switching Regulator or Controllers, including devices like the ADP1851ACPZ-R7. Analog Devices offers a diverse portfolio of power management solutions that cater to demanding applications across various sectors. Their components are known for their reliability and efficiency, which are critical in environments where safety and performance are paramount.
In addition to the ADP1851ACPZ-R7, Analog Devices manufactures several other power management ICs that may complement this controller in various applications. This includes devices that focus on load regulation, voltage reference, and other functionalities necessary for efficient power management systems.
Research Price and Stock for ADP1851ACPZ-R7 by Analog Devices Inc on Findchips.com
To determine the current stock and pricing for the ADP1851ACPZ-R7, it is advisable to check Findchips, a sourcing platform providing real-time availability and pricing from various distributors. Historically, this part has been available through distributors such as Rochester Electronics, Bristol Electronics, Analog Devices Inc., Mouser Electronics, and Digi-Key.
However, stock levels and pricing can fluctuate, so potential users should consult Findchips for the most accurate and up-to-date information on availability. Additionally, the platform can be utilized to explore alternate parts within the Switching Regulator or Controllers category that might suit specific design needs.