ADP198ACPZ-R7 by Analog Devices Inc

Overview of ADP198ACPZ-R7 by Analog Devices Inc.

The ADP198ACPZ-R7 is a logic-controlled, 1 A, high-side load switch with reverse current blocking. It operates as a power load switch, providing control and protection for high-side power devices. This part is housed in a LFCSP-EP-8 package, featuring an on-state resistance of just 0.075 ohm. Its input voltage rating is up to 6.5 V, and it is capable of current delivery up to 1A. The device encapsulates a single switch channel and supports a robust design with plastic/epoxy package material, encapsulated under the package code LFCSP-8.

This part is compliant with RoHS, reflecting its suitability for use in environments where hazardous substances are regulated. It is also characterized by a wide operating temperature range of -40 °C to 85 °C, making it suitable for diverse operating conditions. Additionally, the ADP198ACPZ-R7 offers PMC technology in a no-lead, heat sink slug package with very thin profile, facilitating its application in space-constrained scenarios while ensuring efficient heat dissipation.

Industry Applications for ADP198ACPZ-R7

The Peripheral Drivers/Drivers And Interfaces category suggests a range of applications for this component. Given its specifications and attributes, the ADP198ACPZ-R7 could potentially be a beneficial inclusion in several key industry sectors.

  • Consumer Electronics: This part might serve in power management roles for consumer devices such as smartphones and tablets, possibly helping to control power distribution efficiently and safeguard against reverse current issues.
  • Computing and Data Storage: It could potentially be used in servers and storage systems where efficient power switching contributes to system stability and energy savings.
  • Electronic Manufacturing: ADP198ACPZ-R7 might be implemented in the automated manufacturing equipment, potentially managing actuator sensors or small motors within controlled industrial environments.
  • Telecommunications: In telecom infrastructure, such a component might be used in power distribution systems that require high reliability and efficiency under varying operational conditions.
  • Industrial Automation: This device could possibly be part of automated systems or industrial machinery requiring precise control over power distribution to ensure operational safety and efficiency.

Note that these potential industry applications are purely conceptual/illustrative and must be thoroughly analyzed and verified by engineering and design teams to ensure they meet industry standards and specific requirements.

About Analog Devices Inc.

Analog Devices Inc. is widely recognized for its extensive range of high-performance analog, mixed-signal, and digital signal processing components. Within the realm of Peripheral Drivers, ADP198ACPZ-R7 represents only one example of the company’s innovative approach to component design.

Analog Devices crafts solutions that support error-free transmission in various digital and analog formats, thereby enabling more efficient and reliable electronic systems. Alongside ADP198ACPZ-R7, the company manufactures a host of similar peripheral drivers that address numerous technological needs across a spectrum of applications. Analog Devices remains a pivotal entity in the semiconductor industry, contributing significantly to advancements in component technology.

Where to Find ADP198ACPZ-R7 by Analog Devices Inc

For procurement of ADP198ACPZ-R7, potential buyers should consider using findchips.com which provides up-to-date information on availability and pricing from various distributors. Historically, this part has been available at distributors like Win Source Electronics, LCSC, Chip1Stop, Richardson RFPD, and Mouser Electronics, among others. However, checking findchips.com will provide the latest data on stock levels and competitive pricing scenarios.

To explore alternative parts in the Peripheral Drivers category that might fit specific requirements better than ADP198ACPZ-R7, the site offers an excellent parametric search tool that includes offerings from Analog Devices Inc. and other manufacturers.

Compare pricing for ADP198ACPZ-R7 and other Peripheral Drivers / Drivers And Interfaces at findchips.com