ADP2503ACPZ-3.3-R7 by Analog Devices Inc

Overview of ADP2503ACPZ-3.3-R7 by Analog Devices Inc.

The ADP2503ACPZ-3.3-R7 is a highly efficient, 600 mA, 2.5 MHz Buck-Boost DC-to-DC Converter. Manufactured by Analog Devices Inc., this component is designed for operations requiring a stable and regulated output voltage from varied input voltages within a range of 2.3V to 5.5V. This buck-boost converter configuration ensures consistent power delivery even when the input voltage may vary above or below the output voltage level, making it particularly effective in battery-powered devices where battery voltage can fluctuate over time.

Packaged in a compact, low-profile (3 mm x 3 mm) 10-pin LFCSP (Lead-frame chip-scale package), the ADP2503ACPZ-3.3-R7 is suitable for space-constrained applications. The device supports a high switching frequency of up to 2.5 MHz, which allows the use of smaller, less expensive passive components, such as inductors and capacitors. Moreover, with an operational temperature range of -40°C to 125°C, it is robust enough for use in industrial applications subjected to harsh environments.

The device is RoHS compliant and adheres to the latest environmental standards, ensuring suitability for use in a variety of markets that require lead-free components. The moisture sensitivity level is noted to be 3, indicating that while the IC can handle exposure to moisture, it should be managed properly during the reflow process to avoid damage.

Industry Applications for ADP2503ACPZ-3.3-R7

The versatile and robust features of the ADP2503ACPZ-3.3-R7 make it potentially suitable for various applications across different industries. Given its ability to regulate power efficiently across varying input voltages, here are some potential use cases:

  • Energy and Power Systems: This IC could effectively be used in smart meters or portable energy monitoring systems where stable power management is crucial despite fluctuations in power source.
  • Transportation and Logistics: For asset trackers and other monitoring devices that require long battery life and operate over a range of environmental conditions, this IC could provide reliable performance.
  • Renewable Energy: In solar-powered devices where the input voltage varies depending on the intensity of sunlight, the ADP2503ACPZ-3.3-R7 would maintain consistent output, enhancing the device’s reliability.

It is important to note that although these applications are conceptually viable, specific design requirements such as adherence to industry standards or additional component compatibility must be verified by engineering and procurement professionals. Also, the use cases suggested are conceptual and illustrative; further detailed analysis and verification by engineering teams are advised.

About Analog Devices Inc.

Analog Devices Inc. (ADI) has a long-standing reputation for developing innovative integrated circuits and components, particularly in the realm of Switching Regulator or Controllers. ADI specializes in high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits used in virtually all types of electronic equipment. Within the power management sector, ADI’s components like ADP2503ACPZ-3.3-R7 are renowned for reliability and precision. This focus on quality and performance ensures that their products are seen as top choices for engineers looking for parts to be used in power-sensitive and space-constrained applications.

Where to Find ADP2503ACPZ-3.3-R7 by Analog Devices Inc

The ADP2503ACPZ-3.3-R7, while popular, is available from several distributors which have historically included Rochester Electronics, Verical, Analog Devices Inc., Arrow Electronics, Mouser Electronics, DigiKey, and Newark. To ascertain availability and current pricing, potential buyers are advised to visit findchips.com. On this site, you can navigate the wide catalog of Switching Regulator or Controllers to compare alternatives from Analog Devices and other manufacturers, potentially finding a match that suits specific application needs or budget constraints.

Compare pricing for ADP2503ACPZ-3.3-R7 and other Switching Regulator or Controllers / Power Circuits at findchips.com