ADP5052ACPZ-R7 by Analog Devices Inc

Overview of ADP5052ACPZ-R7 by Analog Devices Inc.

The ADP5052ACPZ-R7 is a 5-channel integrated power solution that combines quad buck regulators with a 200 mA LDO regulator. Designed for efficiency and compactness, it facilitates streamlined power management in a wide range of applications. Manufactured by Analog Devices Inc., a leader in power management technology, this component is notable for its robust design, encapsulated within a low-profile LFCSP-EP (Lead Frame Chip Scale Package-Exposed Pad) 48-pin package. This device supports a broad range of input voltages, from 4.5 V to 15 V, making it versatile for various power supply designs. Its compliance with RoHS standards highlights a commitment to environmentally responsible manufacturing practices.

The ADP5052ACPZ-R7 operates on current-mode control for precise regulation and features pulse-width modulation (PWM) for efficient power conversion. This capability, coupled with a high switching frequency of up to 1.4 MHz, allows for smaller external components, reducing overall design footprint and cost. Its temperature operating range from -40 °C to 125 °C accommodates demanding automotive and industrial environments, ensuring reliability under extreme conditions. Furthermore, the part’s maximum output current of 4 A per channel meets the requirements for a variety of high-power applications.

Industry Applications for ADP5052ACPZ-R7

Note: The potential industry applications listed here are conceptual/illustrative. Actual implementation in these industries might require thorough analysis and verification by engineering and design teams to ensure compliance with all relevant standards and application-specific requirements.

  • Energy and Power Systems: This IC could potentially be used in power distribution modules for renewable energy sources, facilitating efficient management and conversion of power within solar inverters or wind turbine control systems. The high efficiency and switching frequency might offer reduced heat generation and improved reliability in such applications.
  • Transportation and Logistics: The rugged design and wide temperature range could make the ADP5052ACPZ-R7 suitable for use in electronic control units (ECUs) within transportation systems, such as trains and heavy-duty vehicles. Its compact size and integration might also benefit space-constrained applications like asset tracking devices.
  • Renewable Energy: In solar-powered systems or battery-charging stations, the ADP5052ACPZ-R7 could possibly provide efficient power conversion and regulation, helping to optimize the performance of photovoltaic panels and extend the lifetime of rechargeable batteries.

It’s important to reiterate that these applications require specific validation to ensure that the ADP5052ACPZ-R7 meets all performance and safety criteria specific to each domain.

About Analog Devices Inc.

Analog Devices Inc. (ADI) stands as a formidable entity in the semiconductor industry, specializing in data conversion, signal processing, and power management technology. Within the arena of Switching Regulator or Controllers, ADI offers a broad portfolio of parts, including the ADP5052ACPZ-R7, that serve a wide spectrum of applications across various sectors. ADI’s solutions are engineered to address the challenges of noise, power efficiency, and footprint, making them ideal for both complex industrial systems and everyday electronic devices. The company’s commitment to innovation is evident in the continual development and release of parts that push the boundaries of technology, performance, and reliability.

Where to Find ADP5052ACPZ-R7 by Analog Devices Inc.

For those interested in purchasing the ADP5052ACPZ-R7, findchips.com offers a powerful search and comparison tool to check current stock levels and pricing from various distributors. Although historically the part has been stocked by distributors such as Win Source Electronics, LCSC, Chip1Stop, and Mouser Electronics, inventory can fluctuate. To explore a wide range of Switching Regulator or Controllers, including alternate parts that might be offered by Analog Devices Inc. or other manufacturers, findchips.com provides an extensive database to aid your procurement process.

Compare pricing for ADP5052ACPZ-R7 and other Switching Regulator or Controllers / Power Circuits at findchips.com