Overview of ADP5054ACPZ-R7 by Analog Devices Inc.
The ADP5054ACPZ-R7 is a quad buck regulator integrated power solution designed to meet the demands of various electronic applications. This part features synchronous buck (step down) topology, which allows it to efficiently convert higher input voltage to lower output voltage levels. A key aspect of this part is its input voltage range, which operates between 4.5V and 15.5V with a nominal input voltage of 12V, making it versatile for different power scenarios.
With a maximum output current capacity scaling up to 12.4A across its four outputs, this regulator can accommodate significant power requirements commonly found in industrial applications. The part operates at a maximum switching frequency of 2 MHz, which helps to optimize efficiency and thermal performance while minimizing component size. Operating temperature ranges from -40 °C to 125 °C, which implies it is suitable for use in diverse environments.
Furthermore, the ADP5054ACPZ-R7 is housed in a compact 48-pin LFCSP package, which is a low-profile surface mount design that is suitable for applications where space is a constraint. Compliance with RoHS standards ensures that it is free from hazardous substances, aligning with modern industry practices. The part is currently classified under the active lifecycle code, indicating reliable availability for new designs and productions.
Industry Applications for ADP5054ACPZ-R7
The ADP5054ACPZ-R7 might be used in various industries due to its versatile specifications and operational features. Below are potential applications where this part could be utilized:
- Industrial Automation: The part could power different control systems, sensors, and actuators found in automated machinery. Its efficiency and thermal performance might support high-density power requirements typical in industrial settings.
- Energy and Power Systems: The regulator might be integrated into power distribution systems where multiple voltage rails are required. Its ability to provide stable, low-voltage output could be crucial in maintaining operational integrity in power equipment.
- Renewable Energy: Applications such as solar inverters or battery management systems could benefit from the ADP5054ACPZ-R7. The device’s performance at varying temperatures and its high-efficiency operation may be pivotal in optimizing energy conversion and storage.
These industry applications are only conceptual and illustrative; they require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. specializes in high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. Their portfolio includes a variety of switching regulators or controllers tailored for various power circuit applications. Specifically, the ADP5054ACPZ-R7 exemplifies their commitment to developing solutions that combine performance with efficiency, enabling advanced power management in a range of devices.
Analog Devices offers several similar parts that feature various configurations and specifications, ensuring engineers can select the appropriate solution for their design needs. The performance and reliability of Analog Devices components make them a viable choice in stringent applications requiring precise power control.
Research Price and Stock for ADP5054ACPZ-R7 by Analog Devices Inc on Findchips.com
For those interested in the current stock and pricing for the ADP5054ACPZ-R7, it is recommended to research this component on Findchips. This platform provides comprehensive information regarding stock levels across various distributors, helping procurement teams make informed purchasing decisions.
The part has historically been available through distributors such as:
- Win Source Electronics
- Richardson RFPD
- Mouser Electronics
- DigiKey
However, it is important to check Findchips for the most up-to-date availability and pricing as stock levels may vary over time.