Overview of ADP5073ACPZ-R7 by Analog Devices Inc.
The ADP5073ACPZ-R7 is a versatile DC-to-DC inverting regulator designed to output a maximum current of 1.2A. It operates within an input voltage range of 2.85V to 15V, making it suitable for a wide array of applications. This component is characterized by an adjustable output voltage that ranges from 2.85V to -39V, ensuring flexibility across different usage scenarios. Its high operating temperature limit of up to 125°C underlines its suitability for robust applications. Furthermore, the device employs a current-mode control technique with pulse width modulation (PWM) for efficient power management. Encased in a LFCSP-EP package and being RoHS compliant, this part adheres to modern environmental and safety standards.
Industry Applications for ADP5073ACPZ-R7
The ADP5073ACPZ-R7, with its specific features and capabilities, could potentially serve various industry applications. Here are illustrative examples:
- Consumer Electronics: The regulator could potentially be used in portable consumer electronics that require efficient power inversion, such as audio devices or advanced remote controllers. Its ability to operate across a wide range of input voltages and its high-temperature tolerance supports use in devices subjected to varying environmental conditions.
- Energy and Power Systems: This part might find applications in energy management systems, particularly those requiring flexible voltage adjustments and efficient power consumption. The PWM control technique and adjustable output voltage feature make it suitable for managing and inverting power in complex grid systems.
- Renewable Energy: The ADP5073ACPZ-R7 could possibly be deployed in solar inverters or other renewable energy systems, where voltage inverter functions are crucial for maximizing power extraction and conversion efficiency. Its robust temperature range and high switching frequency capabilities might be beneficial for these applications.
It is important to note that these potential industry applications are conceptual and require analysis and verification by engineering and design teams to ensure compliance with industry-specific standards and requirements.
About Analog Devices Inc.
Analog Devices Inc. is well-established in the development and manufacturing of innovative electronic components, especially in the context of Power Circuits, including the Switching Regulator or Controllers subcategory. ADP5073ACPZ-R7 is a quintessential example of their commitment to versatile, high-performance parts in power management technology. ADI’s portfolio extends beyond single products to a broad range of switching regulators and controllers characterized by reliability and performance, designed to address the multifaceted challenges of modern electronics.
Where to Find ADP5073ACPZ-R7 by Analog Devices Inc
To procure the ADP5073ACPZ-R7, it’s recommended to search through findchips.com where the most current stock levels and pricing from various distributors can be found. Historically, this component has been available from distributors such as Mouser Electronics, DigiKey, and Newark, among others. For potential replacement parts or similar items, the Switching Regulator or Controllers link should be used to explore other offerings by Analog Devices Inc or different manufacturers.