ADP7158ACPZ-3.3-R7 by Analog Devices Inc

Overview of ADP7158ACPZ-3.3-R7 by Analog Devices Inc.

The ADP7158ACPZ-3.3-R7 is a fixed output, radio frequency (RF) linear regulator capable of delivering 2 A output current, with an output voltage nominally set at 3.3 V. It operates between an input voltage range of 2.3 V to 5.5 V, and its output voltage can vary minimally between 3.2505 V and 3.3495 V. Highly recognized for its ultralow noise and high power supply rejection ratio (PSRR), the device is housed in a 10-pin LFCSP-EP package, fit for surface mounting, and can withstand operating temperatures as high as 125°C.

The regulator’s low dropout voltage (maximal at 0.28 V and nominal at 0.2 V) indicates its efficiency in low voltage conditions. The precise line and load regulation capabilities detailed as 0.00561% and 0.019701% respectively, ensure stability and reliability in its output. Suitable for RF applications, the component is designed with features critical to maintain performance integrity, including an operating temperature range from -40°C up to 125°C, and moisture sensitivity level (MSL) of 3, which demand specific handling due to moisture sensitivity.

Industry Applications for ADP7158ACPZ-3.3-R7

Given its characteristics, the ADP7158ACPZ-3.3-R7 potentially fits various high-tech industry applications. These applications require stringent power management capabilities, particularly where low noise and high stability are critical. Here are some potential applications:

  • Telecommunications: It could be used in telecommunications equipment where stable voltage is necessary to maintain the integrity of signal transmission.
  • Consumer Electronics: The device might be integrated into audio and video systems, supporting high-quality outputs by stabilizing the power supply and minimizing interference.
  • Computing and Data Storage: Potentially suitable for servers and storage systems, which require consistent and reliable power supply to prevent data corruption or loss.
  • Aerospace and Defense: Applications might include satellite and avionics systems, where components must operate under extreme environmental conditions and still provide high accuracy and reliability in power supply.

Note that these potential industry applications are conceptual and would require further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is significant in the global semiconductor industry, noted for its innovative design and manufacture of Linear Regulator ICs among a wide range of other components. Known for providing solutions that feature high precision, reliability, and performance, their products are frequently utilized across a vast spectrum of industrial applications. The ADP7158ACPZ-3.3-R7 showcases Analog Devices’ commitment to delivering high performance with its ultra-low noise levels and superior PSRR, characteristics essential to sensitive RF applications. This is a testament to their expertise and dedication to quality in the field of power management circuits.

Where to Find ADP7158ACPZ-3.3-R7 by Analog Devices Inc

For procurement professionals and engineers looking to source the ADP7158ACPZ-3.3-R7, it is advisable to visit findchips.com to verify current stock levels and pricing across various distributors. Historically, this part has been available through distributors such as Win Source Electronics, Richardson RFPD, Quest Components, Mouser Electronics, and DigiKey. For alternatives similar to ADP7158ACPZ-3.3-R7, potential buyers are encouraged to explore other Linear Regulator ICs that might be offered by Analog Devices Inc or other manufacturers at findchips.com.

Compare pricing for ADP7158ACPZ-3.3-R7 and other Linear Regulator ICs / Power Circuits at findchips.com