Overview of ADPA7006AEHZ by Analog Devices Inc.
The ADPA7006AEHZ is an 18 GHz to 44 GHz Gallium Arsenide (GaAs) pHEMT MMIC (Monolithic Microwave Integrated Circuit) power amplifier. Designed to deliver a significant gain of 23 dB, this power amplifier is well-suited for applications requiring robust performance in the RF spectrum. It operates with a supply voltage range between 4V and 5V and features a noise figure of approximately 11 dB, making it a competent choice for various RF applications.
The part’s package is characterized as LCC-16, indicating that it has 16 pins and utilizes a ceramic, metal-sealed cofired body material, which is known for its durability and thermal stability. The operational temperature range for the ADPA7006AEHZ extends from -40 °C to 85 °C, offering versatility across different environments. As of the current writing, the part is noted to be RoHS compliant, denoting its adherence to environmental standards. The device is listed as part of an active life cycle, which indicates ongoing production and availability for future designs.
Industry Applications for ADPA7006AEHZ
The ADPA7006AEHZ power amplifier might see potential use in several industries, notably due to its specifications that support high-frequency operations. Here are some potential industry applications:
- Energy and Power Systems: In energy systems, particularly in smart grid communications, the ADPA7006AEHZ might be utilized in RF transceivers to facilitate efficient data transfer over considerable distances. Its wideband capability could potentially cover multiple frequency bands in power line communications.
- Renewable Energy: This component could find application in renewable energy systems, specifically in remote monitoring stations or communication modules that require reliable signal amplification over varying conditions. The operating frequency range is favorable for use in wireless applications related to solar or wind energy systems.
- Automotive: If automotive standards such as AEC-Q100 or AEC-Q101 compliance are observed, the ADPA7006AEHZ might be applied in automotive radar systems for collision avoidance or adaptive cruise control. Its high gain and efficient power management could contribute positively to the performance of such systems.
- Telecommunications: The characteristics of the ADPA7006AEHZ might make it a good candidate for use in telecommunications equipment, particularly in infrastructure for mobile communications (such as 5G networks). The amplifier’s capability to operate across a wide frequency range supports its potential in managing high data rates in mobile environments.
These potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a manufacturer recognized for its extensive portfolio in RF and microwave technology, particularly in power amplification solutions. The company develops a range of products designed for high-frequency applications, including RF/Microwave Amplifiers, with the ADPA7006AEHZ being a part of their offerings. Analog Devices focuses on innovation and quality, which speaks to their capability in providing advanced signal processing solutions. They offer similar parts that cater to a variety of RF needs, continuing to leverage their expertise in GaAs technology and MMIC designs for performance efficiency.
Research Price and Stock for ADPA7006AEHZ by Analog Devices Inc. on Findchips.com
For those interested in acquiring the ADPA7006AEHZ, it is advisable to research stock availability and pricing on Findchips. This platform provides a comprehensive overview of suppliers and their respective stock levels. The subcategory of RF/Microwave Amplifiers can also be explored for alternative parts that might be offered by Analog Devices Inc. or other manufacturers. Historically, the part has been available through several distributors including Richardson RFPD, Mouser Electronics, DigiKey, and Newark, but current availability may vary, so checking Findchips is recommended for the most accurate information.