Overview of ADPA7007CHIP by Analog Devices Inc.
The ADPA7007CHIP is a GaAs, pHEMT, MMIC-based power amplifier which operates over a frequency range of 18 GHz to 44 GHz. Characterized for use in high-frequency applications, this component features a power gain of 20 dB and an output power (P1dB) of 31 dBm. Thanks to its wide operational bandwidth, the product is suitable for applications requiring broad frequency coverage in compact form factors. The die’s characteristic impedance is 50 Ω, making it compatible with standard RF circuitry.
Manufactured by Analog Devices Inc., this product is packaged as a component or die, featuring surface mount technology for seamless integration into various device architectures. The power amplifier requires a 5 V power supply and consumes a maximum of 1400 mA, highlighting its efficiency and compatibility with standard electronic supply voltages.
Additionally, ADPA7007CHIP has a robust operating temperature range from -55 °C to 85 °C, accommodating a variety of harsh environmental conditions. Its Export Control Classification Number (ECCN) is 3A001.B.2.D, and it is compliant with RoHS, although it is not lead-free.
Industry Applications for ADPA7007CHIP
The ADPA7007CHIP could serve a number of high-technology applications across various industries due to its high frequency and power efficiency attributes:
- Energy and Power Systems: This amplifier could potentially be incorporated into communication systems used within power generation facilities, possibly aiding in the real-time data transmission across the power grid.
- Transportation and Logistics: In transportation systems, especially in aviation and maritime, the ADPA7007CHIP might be utilized in radar and communication equipment, potentially enhancing navigational capabilities.
- Renewable Energy: For the renewable energy sector, specifically in solar and wind operations, this component could potentially be vital in the communication systems that monitor and control remote installations.
- Automotive: Within automotive applications, this device might be relevant in the development of automotive radar systems, crucial for adaptive cruise control and collision avoidance systems, provided adherence to automotive industry standards.
It is important to note that these potential applications are conceptual and would require thorough viability analysis and engineering validation to meet specific industry standards and application necessities.
About Analog Devices Inc.
Analog Devices Inc. is a leader in the fabrication and design of semiconductor products and solutions, particularly noted for its contributions in RF/Microwave Amplifiers. The firm has consistently developed integrated circuits that push the boundaries of performance, particularly across RF and microwave frequencies. The ADPA7007CHIP is a testament to their expertise in creating high-power, high-frequency amplifiers that are effectively utilized in critical communications, military, and sophisticated commercial systems. Analog Devices’ products are recognized for their reliability and cutting-edge technology, adhering to stringent industrial and regulatory standards, thus making them suitable for a vast array of applications.
Where to Find ADPA7007CHIP by Analog Devices Inc
To purchase the ADPA7007CHIP, it’s advisable to conduct research on findchips.com. When looking to source this part, one can also explore alternatives within the RF/Microwave Amplifiers subcategory. Previously, this part has been available from distributors such as Richardson RFPD, Analog Devices Inc., and DigiKey. However, stock levels and pricing are subject to change, and it is recommended to check current availability and prices on findchips.com.