Overview of ADPA7009-2ACEZ by Analog Devices Inc.
The ADPA7009-2ACEZ is a radio frequency (RF) amplifier designed to operate within a frequency range of 20 GHz to 54 GHz. It features a compact LGA-CAV-24 package, which allows for flexible integration into various electronic systems. This wideband medium power amplifier is suitable for applications requiring high-frequency performance.
Manufactured by Analog Devices Inc., the ADPA7009-2ACEZ is an active component with a pin count of 24, making it easier to interface with other circuit elements. It has been certified as compliant with the RoHS directive, indicating that it meets specific environmental standards by limiting hazardous substances. The part is currently classified as active in its life cycle, suggesting ongoing production and availability for new designs and projects.
Industry Applications for ADPA7009-2ACEZ
The ADPA7009-2ACEZ could potentially find applications across various industries that rely on RF technology. Below are a few examples of potential use cases:
- Aerospace and Defense: The RF amplifier might be used in communication systems for satellite and radar applications. Its frequency range and wideband capabilities could support high-speed data transmission and robust signal processing in challenging environments.
- Telecommunications: The part could serve as an integral component in cellular communication equipment, enabling efficient signal amplification for 5G networks or other advanced wireless technologies. The wideband nature of the amplifier might also assist in enhancing coverage and capacity in these systems.
- Space Technology: In satellite communication systems, the ADPA7009-2ACEZ could provide necessary amplification for the transmission and reception of signals between Earth and orbiting satellites. The operating frequency range aligns well with many satellite communication standards.
- Wireless Communication Devices: Various consumer electronics, such as Wi-Fi routers or smart devices, may utilize this RF amplifier to improve signal quality and range. Its medium power capabilities can support multiple simultaneous high-frequency transmissions.
Note: These potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. (ADI) specializes in the design and manufacturing of analog, mixed-signal, and digital signal processing (DSP) integrated circuits. The company focuses on RF and microwave technologies, providing a variety of components, including amplifiers, converters, and signal processors.
The ADPA7009-2ACEZ fits within ADI’s robust portfolio of RF/Microwave amplifiers, designed to meet the needs of high-frequency applications. Alongside this part, Analog Devices also manufactures various other amplifiers that cater to different frequency ranges and power requirements, emphasizing their commitment to quality and innovation in the RF space.
Research Price and Stock for ADPA7009-2ACEZ by Analog Devices Inc on Findchips.com
For those interested in acquiring the ADPA7009-2ACEZ, it is advisable to research stock availability and pricing through Findchips. This platform allows users to compare prices and stock levels from various distributors, ensuring they have the latest information before making a purchase.
Historically, the ADPA7009-2ACEZ has been available from several distributors, including:
- Richardson RFPD
- Verical
- Mouser Electronics
- DigiKey
- Farnell
However, it is essential to visit Findchips to confirm current stock levels and pricing, as these can fluctuate frequently.