Overview of ADPA9002ACGZN by Analog Devices Inc.
The ADPA9002ACGZN is a Gallium Arsenide (GaAs) pseudomorphic High Electron Mobility Transistor (pHEMT) Monolithic Microwave Integrated Circuit (MMIC) power amplifier. This device operates with a single positive supply, from DC up to 10 GHz, making it versatile for a range of high-frequency applications. It requires a supply voltage between 10V and 15V and offers a substantial output with a gain of 15.5 dB. The noise figure typically stands at 5 dB, ensuring efficient signal amplification with minimal noise contribution.
The component is housed in a low-profile, lead-frame chip-scale package (LFCSP-EP) and features 32 pins. It complies with RoHS standards, affirming its commitment to environmental safety standards. With a characteristic impedance of 50 Ω, a max input power of 25 dBm, and a maximum Operating Frequency of 10,000 MHz, the ADPA9002ACGZN supports applications requiring wide-band medium power performance within a harsh operational temperature range of -40 °C to 85 °C. Furthermore, its VSWR (voltage standing wave ratio) maximum is 7, indicating a reasonable match between the amplifier and the load.
Industry Applications for ADPA9002ACGZN
The ADPA9002ACGZN is suitable for a variety of industry applications, mostly due to its broadband capabilities and robust performance across a wide range of temperatures. However, the selection of any component for specific application needs must be validated by engineering teams to ensure compliance with industry standards and specific requirements.
- Energy and Power Systems: RF components like ADPA9002ACGZN might potentially be used in power monitoring systems that require high-frequency signal processing capabilities.
- Transportation and Logistics: Communication systems within the transportation sector that need to operate across various frequencies might use such amplifiers for enhanced signal strength and reliability.
- Renewable Energy: In solar and wind energy communications, devices capable of operating under extreme environmental conditions while maintaining high performance, like the ADPA9002ACGZN, could potentially play a critical role in remote power output monitoring systems.
It’s important to remember that these potential applications are conceptual and illustrative, requiring further analysis and verification for specific industry compliance and standards.
About Analog Devices Inc.
Analog Devices Inc. is acknowledged for its extensive range of products, especially in the sphere of RF and Microwave technologies, which encompasses RF/Microwave Amplifiers. The company specializes in integrating and developing solutions that involve high precision analog, mixed-signal, and digital signal processing technologies. Products like the ADPA9002ACGZN, which exhibit superior RF performance, are a testimony to Analog Devices Inc.’s expertise in catering to sophisticated electronic needs across various industries. Their product lines ensure reliability and performance, making them a pioneer in the field.
Where to Find ADPA9002ACGZN by Analog Devices Inc
To source the ADPA9002ACGZN, customers are recommended to visit findchips.com. Here, users can find the latest availability, sourcing options, and pricing from various suppliers. While this part has been historically available through distributors such as Chip1Stop, Richardson RFPD, Analog Devices Inc direct, Mouser Electronics, DigiKey, and Newark, availability is subject to change. Access the RF/Microwave Amplifiers link to also explore alternative parts offered by Analog Devices Inc or other manufacturers.