ADPD188BI-ACEZR7 by Analog Devices Inc

Overview of ADPD188BI-ACEZR7 by Analog Devices Inc.

The ADPD188BI-ACEZR7 is an integrated optical module specifically designed for smoke detection applications. It incorporates advanced digital communication features, such as I2C and SPI interfaces, allowing for effective integration into various electronic systems. This sensor is packaged in a 24-pin LGA, known for its low profile and compact design, which is well-suited for space-constrained environments commonly found in smoke detection devices.

Manufactured by Analog Devices Inc., this part boasts a range of technical specifications that enhance its suitability for smoke detection applications. It is compliant with RoHS standards, confirming its alignment with environmental regulations. The operating temperature range of -40 °C to 85 °C allows the part to function effectively in a variety of environmental conditions. The nominal supply voltage is 1.8 V, providing a balance between performance and power consumption.

The ADPD188BI-ACEZR7 is classified under the Other Signal Circuits subcategory within the broader category of Signal Circuits. This positioning indicates its role in facilitating signal processing tasks essential for smoke detection functionality. With a moisture sensitivity level of 3 and a maximum peak reflow temperature of 260 °C, it indicates a certain degree of reliability in various assembly processes.

Industry Applications for ADPD188BI-ACEZR7

With its specific capabilities and features, the ADPD188BI-ACEZR7 could potentially find applications in a variety of industries. Here are a few examples of how it might be utilized:

  • Consumer Electronics: The ADPD188BI-ACEZR7 could be integrated into smart home devices designed to detect smoke and alert users. The low power operation might allow for battery-powered devices, thus enhancing product flexibility. Similar components might also be employed in products like smoke alarms or smart detectors that provide connectivity and status updates via mobile apps.
  • Industrial Automation: In industrial settings, the sensor might be utilized within fire detection systems to monitor environments for smoke, enabling early warning signals and system alerts. Its ability to function in a wide temperature range might make it suitable for harsher conditions often found in factories and warehouses. Other sensors could be paired with the ADPD188BI-ACEZR7 for comprehensive environmental monitoring.
  • Healthcare: The functionality of the ADPD188BI-ACEZR7 could be extended to healthcare facilities, where smoke detection is essential for safety. Integration into HVAC systems or patient monitoring equipment might occur, ensuring environments are continuously checked for smoke presence. The low power consumption may be beneficial for portable healthcare devices.

It is important to note that these potential applications are conceptual and illustrative. Engineering and design teams must conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements before implementing the ADPD188BI-ACEZR7 in any designs.

About Analog Devices Inc.

Analog Devices Inc. is known for its innovation within the field of signal processing and integrated circuit development. The company’s offerings in the realm of Other Signal Circuits highlight its commitment to providing advanced solutions for numerous applications. The ADPD188BI-ACEZR7 fits into this category, providing essential capabilities for smoke detection and related functionalities.

In addition to the ADPD188BI-ACEZR7, Analog Devices Inc. manufactures several similar parts that cater to the needs of various electronic applications, emphasizing signal processing, data conversion, and sensor integration. Their range of products supports multiple industry requirements, ensuring compatibility and reliability across various applications.

Where to Find ADPD188BI-ACEZR7 by Analog Devices Inc.

ADPD188BI-ACEZR7, you can utilize the resources available on findchips.com. This platform provides a comprehensive overview of stock levels and pricing for various components, including this part. Additionally, the link to explore Other Signal Circuits might yield alternative parts from Analog Devices Inc. or other manufacturers that could suit similar application needs.

Historically, the ADPD188BI-ACEZR7 has been available from several distributors, including:

  • Win Source Electronics
  • Richardson RFPD
  • Rochester Electronics
  • Verical
  • Analog Devices Inc.
  • Arrow Electronics
  • Mouser Electronics
  • DigiKey
  • Farnell

However, it is crucial to check findchips.com for current stock levels and pricing details, as availability may vary.

Compare pricing for ADPD188BI-ACEZR7 and other Other Signal Circuits / Signal Circuits at findchips.com