ADR280AKSZ-REEL7 by Analog Devices Inc

Overview of ADR280AKSZ-REEL7 by Analog Devices Inc.

The ADR280AKSZ-REEL7 by Analog Devices Inc. is a 1.2 V ultralow power, high PSRR (Power Supply Rejection Ratio) voltage reference. This electronic component is classified within the Voltage References subcategory and is specifically designed for applications requiring precise voltage regulation and high stability across varying supply voltages and environmental conditions. It operates with a nominal output voltage of 1.20 V, and other notable specifications include a tight output voltage tolerance of 0.42% and a temperature coefficient of voltage maximum of 40 ppm/°C. The part is packaged in a plastic/epoxy SC-70, housing three pins with a small outline and thin profile.

The device guarantees a low operational supply voltage range from 2.55 V to 5.5 V and is capable of functioning across a broad operating temperature range of -40°C to +85°C. Its power supply rejection ratio (PSRR) feature makes this component particularly appealing for applications where power supply noise can be problematic. The Package Description notes it is RoHS compliant, supports a peak reflow temperature of 260°C, and is equipped with a Nickel/Palladium/Gold (Ni/Pd/Au) terminal finish, aiding in its durability and solderability.

Industry Applications for ADR280AKSZ-REEL7

The ADR280AKSZ-REEL7 could potentially be utilized in various industry applications, where the requirement for stable and accurate reference voltage is critical. Here are a few industries where this component might find use:

  • Computing and Data Storage: Devices such as servers, storage systems, and high-performance computing systems might benefit from utilising the ADR280AKSZ-REEL7 to help ensure accurate signal conversion and stable system operation under varying electrical conditions.
  • Telecommunications: For telecom equipment which includes broadband infrastructures and network switches, a high PSRR voltage reference can potentially aid in reducing noise issues, improving signal integrity and system reliability.
  • Internet of Things (IoT): IoT devices, being sensitive to power and temperature variations, could possibly utilize the ADR280AKSZ-REEL7 for better power management and stable operation across a range of environmental conditions.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a pioneer in the semiconductor space, specifically within the realms of Voltage References and Power Circuits. With an extensive portfolio of voltage reference ICs, including the ADR280AKSZ-REEL7, Analog Devices supports a wide array of functionality across numerous applications. The company’s Voltage References are designed to provide precise and stable voltages necessary for various electronic systems to operate reliably.

Known for their innovation in integrated circuit (IC) design, Analog Devices ensures high quality and performance in its products. Their commitment to operational excellence and their continuously expanding knowledge and technological advancements make their components highly effective in detailed, sensitive applications necessitating strict voltage regulations.

Where to Find ADR280AKSZ-REEL7 by Analog Devices Inc

To procure the ADR280AKSZ-REEL7, potential buyers should first explore findchips.com. For those needing to consider alternatives, the Voltage References category offers a variety of options that could be suitable equivalents. Historically, key distributors including Win Source Electronics, Rochester Electronics, Analog Devices Inc, Mouser Electronics, and DigiKey have stocked this part, though availability may vary over time.

For up-to-date information on stock levels, pricing, and potential alternatives, visiting findchips.com is advisable. This platform provides comprehensive listings and will guide you in choosing the best source for your needs, ensuring your project components are acquired efficiently and cost-effectively.

Compare pricing for ADR280AKSZ-REEL7 and other Voltage References / Power Circuits at findchips.com