Overview of ADR3412ARJZ-R7 by Analog Devices Inc.
The ADR3412ARJZ-R7 is a micro-power, high-accuracy voltage reference designed to provide a stable output voltage of 1.2V. This device operates within a temperature range from -40 °C to 125 °C, making it suitable for various applications requiring high precision under challenging environmental conditions. The part belongs to the ADR3412 series and features a series voltage reference type, with reference voltage tolerances ranging from 1.1988V to 1.2012V. The initial accuracy of the device is specified at 0.1%, with a temperature coefficient of 8 ppm/°C, indicating that its output voltage will remain stable even when subjected to temperature variations.
The ADR3412ARJZ-R7 is housed in a compact SOT-23 package, which is advantageous for applications where board space is limited. It has six pins, adhering to the Small Outline Transistor (SOT) specifications, delivering a low-profile solution for designers. The device operates efficiently with a supply voltage range from 2.3V to 5.5V, enabling integration into various power circuits. Compliance with RoHS standards ensures that the part meets environmental regulations, making it suitable for adoption in eco-friendly designs. As of the current writing, the product is marked ‘Active’ in its life cycle with the potential for long-term availability.
Industry Applications for ADR3412ARJZ-R7
Given the characteristics of the ADR3412ARJZ-R7, it could find application across several industries. Below are some potential areas where this voltage reference might be effectively utilized:
- Internet of Things (IoT): The stability and low power consumption of the ADR3412ARJZ-R7 might support various IoT devices, including sensors and smart home applications. Its ability to function reliably at extreme temperatures could be beneficial for outdoor sensors monitoring temperature and humidity levels.
- Environmental Monitoring: In applications where constant monitoring of environmental parameters is critical, the ADR3412ARJZ-R7 might be integrated into devices that require a reference voltage for accurate data measurements. Its 0.1% initial accuracy is particularly valuable in settings where precise readings are essential.
- Aerospace and Defense: If MIL specification compliance is required, the ADR3412ARJZ-R7 could potentially serve in military-grade electronics that demand high reliability. The robust operational temperature range of the part makes it suitable for environments with fluctuating conditions.
- Healthcare: In devices used for patient monitoring or medical imaging, the precision offered by the ADR3412ARJZ-R7 might ensure accurate readings and reliable performance. As healthcare technology advances, incorporating high-accuracy voltage references becomes increasingly important.
- Robotics and Drones: The ADR3412ARJZ-R7 might find use in the control circuits of drones and robotic systems, where precision and low power consumption are critical for extended operational periods. The compact packaging could enable seamless integration into small form factor designs.
It is important to note that these potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a manufacturer known for its development of high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. Within the realm of voltage references, Analog Devices offers a range of products designed to meet the needs of various applications in power circuits. Voltage references from Analog Devices, including the ADR3412ARJZ-R7, are engineered to ensure high accuracy and stability, crucial for reliable electronic designs.
Alongside the ADR3412ARJZ-R7, Analog Devices offers several similar components that provide different output voltages and specifications, allowing engineers to select the best solution tailored to their application needs. This versatility demonstrates Analog Devices’ commitment to supporting diverse industries with reliable reference solutions.
Where to Find ADR3412ARJZ-R7 by Analog Devices Inc.
For sourcing the ADR3412ARJZ-R7, it is recommended to conduct a search on findchips.com. This website provides a comprehensive overview of current stock levels and pricing for various electronic components, including voltage references. The Voltage References subcategory can also be utilized to find alternate parts that might be offered by Analog Devices or other manufacturers.
Historically, the ADR3412ARJZ-R7 has been available through distributors such as Win Source Electronics, Verical, Arrow Electronics, Mouser Electronics, DigiKey, Newark, and Analog Devices Inc. However, users are encouraged to verify current stock and availability through findchips.com as these distributors may not have consistent stock levels.