ADR363BUJZ-REEL7 by Analog Devices Inc

Overview of ADR363BUJZ-REEL7 by Analog Devices Inc.

The ADR363BUJZ-REEL7 is a low power, low noise voltage reference with sink/source capability, offering a fixed reference voltage of 3.0V. Manufactured by Analog Devices Inc., this series-fixed component is part of the ADR363 series. It operates within a temperature range of -40°C to 125°C, making it versatile for various temperature environments. This voltage reference’s initial accuracy is specified at 3mV, and it features a temperature coefficient of 9 ppm/°C, ensuring reliability and stability over a wide range of temperatures. Its small physical footprint comes in a TSOT-5 package, making it suitable for space-constrained applications.

Additionally, the device is compliant with RoHS, REACH, and has a moisture sensitivity level (MSL) of 1, indicating a high level of reliability and quality assurance. With an operating voltage range from 3.3V to 15V, the ADR363BUJZ-REEL7 adapts to varied system supply voltages, providing flexibility in design. Its low noise characteristic and the ability to sink/source make it an excellent choice for precision applications requiring a stable voltage reference under varying load conditions.

Industry Applications for ADR363BUJZ-REEL7

The ADR363BUJZ-REEL7 can potentially be applied to a wide range of industries due to its versatile features and specifications. The following are conceptual use cases in several fields, acknowledging that the implementation of these applications necessitates further analysis and verification by engineering and design teams to meet industry standards and specific requirements.

  • Education and Research: This component might be used in laboratory equipment and research projects requiring precise voltage measurements and calibration. Its low noise feature is crucial for experiments and devices where accuracy is paramount.
  • Environmental Monitoring: In systems designed for climate data collection or pollution tracking, the ADR363BUJZ-REEL7 could potentially ensure accurate sensor readings by providing a stable reference voltage, crucial for the reliability of environmental data.
  • Industrial Automation: In industrial control systems, this voltage reference might contribute to the precision of process control instruments, such as temperature controllers or motor speed regulators, where stable and accurate reference voltages are needed.
  • Financial Technology (Fintech): Devices such as ATMs or smart card readers could utilize the ADR363BUJZ-REEL7 for ensuring accurate power management and data integrity, where variations in voltage might otherwise compromise sensitive financial transactions.

These potential industry applications are illustrative and require further verification for compliance with specific standards and design specifications. It’s worth noting that similar parts within the voltage reference category could also be applied in analogous ways across these and other industries.

About Analog Devices Inc.

Analog Devices Inc. (ADI) stands as a prominent manufacturer in the Power Circuits domain, particularly known for its extensive range of voltage references. The ADR363BUJZ-REEL7 is just one example of ADI’s commitment to manufacturing high-quality, precise components suited for demanding electrical specifications across a variety of applications. Analog Devices is well-regarded for its innovation in semiconductor design, particularly emphasizing components that ensure reliability and accuracy in electronic systems. The company’s product portfolio includes a variety of references offering different output voltages, accuracy levels, and package sizes, catering to a broad spectrum of engineering requirements and design constraints.

Where to Find ADR363BUJZ-REEL7 by Analog Devices Inc

To procure the ADR363BUJZ-REEL7, engineers and procurement specialists are advised to visit findchips.com. This platform offers comprehensive data on current stock levels, pricing, and availability from multiple distributors. While the component has been previously available through various distributors such as LCSC, Chip1Stop, Rochester Electronics, Bristol Electronics, Analog Devices Inc., Mouser Electronics, DigiKey, and Newark, it’s crucial to consult FindChips for the most up-to-date availability and competitive pricing. Additionally, for those seeking alternatives or similar components in the category of Voltage References / Power Circuits, FindChips provides a robust tool for comparing options from Analog Devices Inc. as well as other manufacturers.

Compare pricing for ADR363BUJZ-REEL7 and other Voltage References / Power Circuits at findchips.com