Overview of ADR381ARTZ-REEL7 by Analog Devices Inc.
The ADR381ARTZ-REEL7 is a series-fixed voltage reference offering a precise 2.5V output from a small SOT-23 package. Manufactured by Analog Devices Inc., this component ensures high accuracy and stability across a wide operating temperature range of -40 to 85°C. Boasting an initial accuracy of ±6mV and a low temperature coefficient of ±5ppm/°C, it is designed to operate over a supply voltage range from 2.8V to 18V, providing versatile power supply options for diverse applications.
With a 3-pin configuration in a RoHS-compliant SOT-23 package, the ADR381ARTZ-REEL7 offers advantages in space-constrained applications. Its specifications, including an output voltage range narrowly defined between 2.494V and 2.506V, qualify it as a reliable choice within the Voltage References subcategory. Moreover, its performance is further underscored by an operational capability that extends to industrial temperature grades, ensuring robust performance across a broad spectrum of environments.
Industry Applications for ADR381ARTZ-REEL7
The ADR381ARTZ-REEL7 potentially serves a wide array of industries due to its precise voltage reference output, temperature stability, and compact form factor. Its attributes cater to applications requiring high accuracy and reliability in voltage referencing. It’s important to note that the following industry applications are conceptual illustrations, needing thorough analysis by engineering and design teams for adherence to industry standards and specific requirements.
- Education and Research: In laboratory equipment and experimental setups requiring precise voltage measurements and calibration standards, the ADR381ARTZ-REEL7 could potentially serve as a reference voltage source, given its high accuracy and stability.
- Internet of Things (IoT): Devices within the IoT sphere, such as smart sensors and environmental monitoring systems, might utilize this component for its stable reference voltage needed for accurate sensor readings and data logging over varying temperatures.
- Computing and Data Storage: Server farms and storage systems, where power supply stability directly impacts data integrity, might benefit from the precision and consistency provided by the ADR381ARTZ-REEL7 in power supply unit (PSU) designs.
- Renewable Energy: In systems like solar inverters or battery management systems for renewable energy applications, accurate voltage references are critical for efficiency and performance monitoring, making this component a suitable candidate.
These potential applications underscore the versatility of the ADR381ARTZ-REEL7, yet it is crucial for design teams to ensure the component meets the specific requirements of their projects.
About Analog Devices Inc.
Analog Devices Inc., a leader in the semiconductor industry, is renowned for its extensive range of high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs). Within the realm of Voltage References, Analog Devices offers a broad spectrum of parts, including the ADR381ARTZ-REEL7, characterized by high precision, stability, and reliability. These components are designed to meet stringent specifications, making them ideal for a vast range of applications, from industrial instrumentation to consumer electronics. Analog Devices leverages advanced technology, design, and manufacturing techniques to ensure their voltage references provide the accuracy and stability designers need for critical applications.
Where to Find ADR381ARTZ-REEL7 by Analog Devices Inc
For those looking to procure the ADR381ARTZ-REEL7, findchips.com offers a comprehensive platform to check current stock levels and obtain competitive pricing from a variety of distributors. Historically, this part has been available from distributors such as Win Source Electronics, LCSC, Chip1Stop, and Mouser Electronics. However, it’s essential to visit FindChips for the most up-to-date availability and pricing information. Additionally, for alternatives or parts with similar specifications, the Voltage References page on findchips.com can help identify other suitable components offered by Analog Devices Inc or other manufacturers.