ADR395AUJZ-REEL7 by Analog Devices Inc

Overview of ADR395AUJZ-REEL7 by Analog Devices Inc.

The ADR395AUJZ-REEL7 by Analog Devices Inc. is a series Voltage Reference part designed to provide a precise 5.0 V output with a very tight initial accuracy of 0.12% and a low temperature coefficient of 25 ppm/°C. It operates between a wide temperature range of -40 to 125°C, which makes it suitable for varied environments and applications. Encased in a TSOT-23, 5-pin package (specifically TSOT-5), the ADR395AUJZ-REEL7 boasts a minuscule footprint suitable for compact high-performance designs.

This part is notable for its low noise operation and micropower capabilities, which make it highly efficient in power-sensitive applications. It is also equipped with a shutdown feature that allows additional power management by enabling the device to turn off to save power when not in use. It supports a broad supply voltage range from 5.3 V to 15 V. Furthermore, the component’s automotive temperature grade and a moisture sensitivity level of 1 highlight its robustness and reliability. As per its specifications, the ADR395AUJZ-REEL7 is also RoHS compliant, ensuring adherence to environmental standards prohibiting the use of specific hazardous materials.

Industry Applications for ADR395AUJZ-REEL7

The ADR395AUJZ-REEL7’s unique attributes make it potentially suitable for multiple industry applications, where precise voltage control and low power consumption are crucial. However, these applications are conceptual and should be verified by respective engineering teams.

  • Internet of Things (IoT): Devices in IoT often operate on low power and require precise voltage to ensure accurate sensor readings and reliable device performance. The shutdown feature of this voltage reference could potentially prolong battery life in wearable technology or home automation systems.
  • Computing and Data Storage: For high-performance computing systems, maintaining voltage stability across various components is critical. The precision and the high-grade temperature tolerance of ADR395AUJZ-REEL7 might be beneficial for managing voltage supply lines in servers and storage units.
  • Aerospace and Defense: The robust temperature range and high reliability of this part potentially suit the stringent requirements of aerospace avionics and military hardware, where components must withstand extreme operating conditions and require very high accuracy in voltage referencing.

Please note the above potential industry applications are only illustrative and require thorough analysis by the relevant design authorities to confirm compliance with specific industry standards and application suitability.

About Analog Devices Inc.

Analog Devices Inc. is a well-established leader in the manufacture of a broad range of integrated circuits, including those in the power circuits and voltage references sector. The company has developed various Voltage References, amongst which the ADR395AUJZ-REEL7 stands out for its low noise and high accuracy. This part exemplifies Analog Devices Inc’s commitment to providing solutions that enhance the performance and efficiency of electronic systems across diverse industries.

Where to Find ADR395AUJZ-REEL7 by Analog Devices Inc

If you are looking to purchase the ADR395AUJZ-REEL7, it is recommended to check availability and pricing via findchips.com. This site provides up-to-date information on stock levels and pricing from various distributors which have historically included Win Source Electronics, Chip1Stop, Rochester Electronics, and Mouser Electronics. For alternatives to ADR395AUJZ-REEL7, visitors can explore other parts in the Voltage References category.

Compare pricing for ADR395AUJZ-REEL7 and other Voltage References / Power Circuits at findchips.com