Overview of ADR440BRZ-REEL7 by Analog Devices Inc.
The ADR440BRZ-REEL7 is an ultralow noise, LDO XFET® 2.048V voltage reference with current sink and source capabilities, designed for high-performance analog and digital applications. Housed in an 8-pin SOIC package, this series product operates across a wide temperature range from -40 to 125°C. The device provides a series reference voltage ranging from a minimum of 2.047V to a maximum of 2.049V, with an initial accuracy of 1mV and a temperature coefficient of 3ppm/°C.
An essential aspect of the ADR440BRZ-REEL7 is its minimal noise output, combined with the flexibility offered through an adjustable output voltage, which can be tuned over a 0.5 percent range using a trim pin. This part is targeted at applications requiring precise voltage control and stability under a variety of conditions. With a plastic/epoxy package body material and matte tin (Sn) – annealed terminal finish, this device meets RoHS compliance requirements, making it a suitable choice for environmentally-conscious applications. The package is designed for surface mounting, facilitating integration into a wide range of electronic assemblies.
The moisture sensitivity level of 1 signifies that this device has a high level of resilience to moisture ingress, crucial for maintaining reliability in humid environments or during the manufacturing process when exposure to moisture is a risk. As part of the ADR440 series, this component is an active part with a product cycle reflecting its ongoing relevance in modern electronics. Its analog IC type falls under the category of a three-terminal voltage reference, providing a singular function but crucial in ensuring the stability and performance of electronic systems.
Industry Applications for ADR440BRZ-REEL7
Possible industry applications for the ADR440BRZ-REEL7 are diverse, resonating with the component’s versatility and performance features. Given the broad range of potential uses, it is crucial to note that these applications are conceptual and will require specific analysis and verification by engineering and design teams for compliance with industry standards and application requirements. The following are illustrative, conditional applications where this component might find usage:
- Computing and Data Storage: In servers and data centers, precise voltage references are crucial for data integrity and speed. The ADR440BRZ-REEL7 could potentially be employed to regulate voltages within the sensitive analog circuits of these systems, ensuring accurate data processing and storage.
- Industrial Automation: Machinery and production lines rely on precise control systems where voltage stability can significantly impact operational accuracy. This component might be used in sensor interfaces and control loops, contributing to the system’s overall reliability.
- Internet of Things (IoT): IoT devices often operate in varying environmental conditions and must maintain precise sensor readings. The ADR440BRZ-REEL7’s stable and accurate voltage output could be critical for ensuring the reliability of these devices in remote monitoring and smart devices.
- Environmental Monitoring: Instruments that measure environmental parameters such as temperature, humidity, and pollutant levels require stable reference voltages for accuracy. The component’s low temperature coefficient makes it a potential choice for these sensitive applications.
It’s important to remember that these potential applications are illustrative and require due diligence in design and testing before implementation.
About Analog Devices Inc.
Analog Devices Inc. is a global leader in the design and manufacture of analog, mixed-signal, and DSP integrated circuits that assist in solving complex engineering challenges. Within the realm of voltage references and more broadly in power circuits, Analog Devices Inc. stands out for its commitment to precision, reliability, and innovation. Products like the ADR440BRZ-REEL7 and its series exemplify the company’s dedication to providing solutions that ensure accuracy and stability across a variety of applications. The manufacturer continuously invests in the development of new technologies, helping to advance the electronic components industry and support the evolving needs of both technical and commercial sectors.
Where to Find ADR440BRZ-REEL7 by Analog Devices Inc
To procure the ADR440BRZ-REEL7, it is recommended to visit findchips.com. This platform allows users to seek out where to purchase components, offering critical information on current stock levels and pricing. For alternate parts or equivalent components, the Voltage References category on FindChips provides an extensive list of options, including items manufactured by Analog Devices Inc. and other leading brands in the industry. Historically, distributors such as LCSC, Chip1Stop, Analog Devices Inc. Direct, Mouser Electronics, DigiKey, and Newark have stocked this part. Nonetheless, availability fluctuates, and prospective buyers should consult FindChips for the most accurate and up-to-date information.