Overview of ADRF5023BCCZN by Analog Devices Inc.
The ADRF5023BCCZN is a silicon single-pole double-throw (SPDT) switch designed for a vast frequency range from 9 kHz to 45 GHz, which makes it exceptionally suitable for high-frequency applications. This nonreflective switch is housed in a 20-pin LGA (Land Grid Array) package, ensuring a compact footprint while accommodating high performance. Functioning within a temperature range of -40 to 85°C and requiring a supply voltage between 3.15V and 3.45V, it offers robustness suitable for various operating environments. Moreover, as of January 2023, the product is active in its lifecycle and compliant with RoHS (Restriction of Hazardous Substances), emphasizing its sustainability by being free of specific hazardous materials.
Industry Applications for ADRF5023BCCZN
Given the broad frequency range and high performance of the ADRF5023BCCZN, it potentially serves a diverse array of applications across various industries. While specific suitability always requires verification by engineering teams, here are conceptual applications in selected fields:
- Telecommunications: This switch could be vital in RF signal routing, which is essential in communication equipment. Its broad frequency range potentially makes it suitable for use in RF applications, satellite communications, and broadband networks where maintaining integrity at high frequencies is crucial.
- Space Technology: The ADRF5023BCCZN’s capability to operate over an extensive frequency spectrum and manage in extreme temperatures makes it a plausible choice for satellite communication systems. These applications demand components that can withstand the harsh conditions of space while providing reliable performance.
- Aerospace and Defense: The switch might be used in military communication devices where robust and reliable performance is required across broad frequency bands. Such use would also depend on other factors like the component’s resistance to other environmental conditions encountered in defense settings.
Note: These potential industry applications are conceptual and should be subject to rigorous analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a prominent manufacturer in the electronic component market, particularly known for its expertise in integrating and developing unparalleled circuitry, such as Multiplexers or Switches. Among their offerings, the ADRF5023BCCZN highlights their commitment to delivering advanced solutions that cater to demanding needs across telecommunications, industrial, healthcare, and other technology-driven sectors. In addition to the ADRF5023BCCZN, Analog Devices produces a range of similar RF and microwave switches, which carry the same hallmark of quality and performance aimed to meet diverse application demands.
Where to Find ADRF5023BCCZN by Analog Devices Inc
For procurement of the ADRF5023BCCZN, I recommend researching through findchips.com, which provides an extensive list of distributors along with real-time stock levels and pricing. Historically, this part has been available from distributors such as Chip1Stop, Richardson RFPD, Mouser Electronics, DigiKey, and Newark. However, to find the most current availability and best pricing, visiting findchips.com is advisable. Furthermore, should there be a need to explore alternatives, the Multiplexers or Switches section on findchips.com can provide additional options from Analog Devices Inc or other manufacturers.