Overview of ADRF5721BCCZN-R7 by Analog Devices Inc.
The ADRF5721BCCZN-R7 is a 2 dB Least Significant Bit (LSB), 4-bit, silicon digital attenuator that operates across a wide frequency range from 9 kHz to 40 GHz. It comes in a 16 Lead Land Grid Array (LGA) package and is designed for precise attenuation control in RF and microwave applications. With a nominal attenuation of 30 dB and an input power maximum of 27 dBm, this device from Analog Devices Inc. offers high performance in signal management.
Among its specifications, the ADRF5721BCCZN-R7 features a characteristic impedance of 50 Ω, operating temperatures ranging from -40 °C to +105 °C, and is powered by ±3.3 V supplies. The part is compliant with REACH and RoHS, ensuring adherence to current environmental regulations without the use of lead (Pb-free). It falls under ECCN (Export Control Classification Number) EAR99 and has an HTS code of 8542.39.00.01, indicating its classification in electronic circuits.
Manufactured by Analog Devices Inc., a known entity in the electronics component industry, especially in RF and Microwave segments, the ADRF5721BCCZN-R7 is a testament to their quality and innovative designs in RF/Microwave Attenuators. Its versatility makes it suitable for a broad spectrum of applications, from telecommunications to test and measurement equipment.
Industry Applications for ADRF5721BCCZN-R7
The ADRF5721BCCZN-R7’s wide frequency range and high precision make it an ideal component for various industries. Potential applications include but are not limited to:
- Telecommunications: In telecom, the ADRF5721BCCZN-R7 can be used in infrastructure equipment such as cell towers and base stations to control signal strength accurately. Its wide bandwidth supports the rapid data rates required in modern wireless communication systems.
- Test and Measurement Equipment: For applications that require precise attenuation over a broad frequency range, such as spectrum analyzers and network analyzers, this part can provide consistent performance across different temperatures and frequencies.
- Satellite Communications: The capability to operate effectively at frequencies up to 40 GHz makes the ADRF5721BCCZN-R7 suitable for satellite communication systems, where it can be used in both ground stations and onboard satellites for signal modulation.
- Research and Development: In R&D sectors that work on cutting-edge RF and microwave solutions, including phased array radar systems and quantum computing, this attenuator can facilitate in the development and testing of new technologies.
Note: These potential applications are conceptual/illustrative and require comprehensive analysis and verification by engineering and design teams to ensure compatibility and adherence to industry standards.
About Analog Devices Inc.
Analog Devices Inc. (ADI) stands as a pioneering manufacturer in the field of electronic components, showcasing a broad portfolio that includes a mix of analog, mixed-signal, and digital signal processing technologies. In the realm of RF/Microwave Attenuators, ADI has consistently pushed the envelope with products like the ADRF5721BCCZN-R7. Their devices are crucial in various RF and Microwave applications, offering a blend of performance, reliability, and precision that is hard to match.
ADI is recognized for their dedication to innovation, quality, and environmental stewardship, providing components that adhere to stringent standards. In the RF and Microwave sector, their products are designed to tackle the challenges of modern communication, industrial, and healthcare technology, enabling advancements in each of these fields.
Where to Find ADRF5721BCCZN-R7 by Analog Devices Inc
To procure the ADRF5721BCCZN-R7, findchips.com serves as an excellent resource for checking real-time stock levels and competitive pricing from various distributors. For those looking for RF/Microwave Attenuators, findchips.com also offers an exhaustive list of alternatives from Analog Devices Inc. and other leading manufacturers to consider for your specific needs.
In the past, distributors such as Analog Devices Inc., Mouser Electronics, and DigiKey have stocked ADRF5721BCCZN-R7, making them potential sources for this component. However, availability can fluctivate, so visiting findchips.com is recommended to obtain the most current information regarding stock and pricing across different distributors.