Overview of ADS1115IDGSR by Texas Instruments
The ADS1115IDGSR is a high-precision, 16-bit, 860 samples-per-second (SPS) analog-to-digital converter (ADC) from Texas Instruments. This component features four multiplexed inputs that can be configured as either differential or single-ended inputs, making it highly versatile for various measurement applications. The integration of a programmable gain amplifier (PGA), oscillator, voltage reference (VREF), and comparator into the device, along with an I2C interface for communication, encapsulates most functionalities required for precision data acquisition in a tiny 10-VSSOP package. It is suitable for operation across a wide temperature range from -40 to 125 degrees Celsius. Additionally, its support for a supply voltage range from 2V to 5.5V makes it adaptable to various power supply requirements.
Attributes such as an input voltage range of -4.096 to +5.5V, a maximum conversion time of 1.162 μs, serial output format, and low supply current maximum of 300μA highlight its efficiency and precision for challenging environments and applications. It adheres to environmental standards, with both Pb-free and RoHS compliance, and is designated with a moisture sensitivity level of 2, ensuring robustness and longevity in a wide range of operating conditions.
Industry Applications for ADS1115IDGSR
The ADS1115IDGSR, with its high precision and small form factor, is ideal for a multitude of applications across various industries. While its design and capabilities make it inherently flexible, certain applications can benefit more profoundly from its unique features. Note that these applications are only conceptual and require thorough validation by engineering teams.
- Internet of Things (IoT): The device’s low power consumption and high resolution make it suitable for battery-powered sensors, smart home devices, and environmental monitoring systems where accurate data acquisition is crucial.
- Education and Research: It can be utilized in scientific research equipment and laboratory instruments due to its high precision and capability to handle both differential and single-ended inputs, enabling precise measurements of physical phenomena.
- Healthcare: Given its precise measurement capabilities, it could potentially be used in medical monitoring devices, such as patient vital signs monitors and wearable health devices, where accurate data is vital for decision-making.
- Telecommunications: The device’s ability to convert analog signals into digital form can be applied in networking equipment for signal processing tasks, ensuring that data is accurately captured and transmitted over communication networks.
- Computing and Data Storage: With its high sample rate and precision, it might be integrated into data acquisition systems utilized for monitoring and controlling data center environments, ensuring optimal conditions for server operations.
These potential applications highlight the ADS1115IDGSR’s adaptability and relevance to modern technological needs, though the actual use would depend on specific project requirements and design considerations.
About Texas Instruments
Texas Instruments (TI) is a leading global semiconductor company that designs and manufactures semiconductors and various integrated circuits, which it supplies to electronics designers and manufacturers worldwide. Within the realm of ADCs, specifically Analog to Digital Converters, Texas Instruments has established itself as a key player thanks to its broad portfolio that caters to a wide range of applications. The ADS1115IDGSR is a testament to TI’s commitment to offering components that integrate multiple functionalities to solve complex challenges in converting analog signals to digital data.
TI is known for its innovation in the field of ADCs, continually upgrading its offerings with parts that provide higher precision, increased energy efficiency, and greater integration to meet the evolving needs of technology. The company’s products are widely respected for their reliability, performance, and advanced technology, making TI a preferred choice for engineers and designers across various sectors.
Where to Find ADS1115IDGSR by Texas Instruments
To procure the ADS1115IDGSR for your project or to explore pricing and stock availability, we recommend using findchips.com. FindChips provides up-to-date information on the availability of components from multiple distributors. While the part has historically been available through distributors such as Mouser Electronics, DigiKey, Newark, and Win Source Electronics among others, stock levels and pricing are subject to change, and therefore, should be verified on FindChips for the most current information. Additionally, for exploring alternatives within the category of Analog to Digital Converters, FindChips offers a comprehensive search tool to compare components from Texas Instruments and other manufacturers, ensuring you find the best part for your application.