ADS1115IDGST by Texas Instruments

Overview of ADS1115IDGST by Texas Instruments

The ADS1115IDGST is a 16-bit, 860-samples-per-second (SPS), 4-channel delta-sigma analog-to-digital converter (ADC) offered by Texas Instruments. Designed to provide high performance in measuring analog signals, this part features a programmable gain amplifier (PGA), an internal oscillator, a voltage reference (VREF) output, and a comparator, all housed in a compact 10-VSSOP package. The operating temperature range for the ADS1115IDGST spans from -40 °C to 125 °C, making it suitable for a variety of applications ranging from standard consumer electronics to more demanding industrial and automotive environments. This device is compliant with the RoHS directive and offers a Pb-free code, indicating that it meets certain environmental safety standards.

The operational specifications include a supply voltage range from 2 V to 5.5 V, with a nominal voltage of 3.3 V. Input channels can be configured for differential or single-ended measurements, providing flexibility in capturing various signal types. It also incorporates an I2C data interface, allowing seamless integration with microcontrollers and other digital devices. The ADS1115IDGST boasts impressive performance metrics, including a maximum linearity error of 0.0015%, which enhances the accuracy of the measurements. The maximum conversion time is around 1.162 µs, which may support rapid data acquisition tasks.

Industry Applications for ADS1115IDGST

Based on the features and specifications of the ADS1115IDGST, several industry applications can potentially benefit from its capabilities. The following examples represent possible use cases, although further analysis and verification by engineering teams would be essential to ensure adherence to specific industry standards and application requirements.

  • Education and Research: In educational environments, the ADS1115IDGST might be utilized in experimental setups for data acquisition systems in laboratories. It could be integrated into projects that involve sensor data logging, potentially interfacing with temperature, pressure, or other sensors to gather accurate readings.
  • Internet of Things (IoT): IoT applications could leverage the ADS1115IDGST in smart home devices, where it might be used to monitor environmental conditions by connecting to humidity, temperature, or light sensors. Its low-power consumption could enhance the efficiency of battery-operated devices, thereby extending their operational life.
  • Healthcare: In healthcare applications, the ADS1115IDGST might find its use in biomedical devices that require precise signal conversion from analog sources, such as electrocardiograms (ECGs) or other diagnostic instruments. Its high resolution could provide detailed measurements critical for accurate diagnosis and monitoring.
  • Aerospace and Defense: The ADS1115IDGST could potentially serve in aerospace and defense applications that require rigorous performance standards. In systems where environmental monitoring is essential, it may be used to collect data from various sensors that monitor aircraft or spacecraft systems under extreme conditions.

About Texas Instruments

Texas Instruments (TI) is a well-established manufacturer in the semiconductor industry, known for producing a comprehensive array of analog and digital components. The company has a robust portfolio of analog-to-digital and digital-to-analog converters, including offerings like the ADS1115IDGST. TI’s dedication to innovation and quality has positioned it as a leader in the field of Analog to Digital Converters and other electronic components.

In the realm of converters, Texas Instruments provides a range of products that cater to both consumer and industrial applications. They focus on delivering devices that enhance signal processing, precision measurement, and control in numerous systems. Similar parts to the ADS1115IDGST may include other analog-to-digital converters that offer varying specifications and channel configurations. Their continued development aims to meet the diverse needs of engineers and designers across multiple industries.

Where to Find ADS1115IDGST by Texas Instruments

For researchers and engineers looking to procure the ADS1115IDGST, it is advisable to visit findchips.com for detailed information on availability and pricing. The platform allows users to explore current stock levels and pricing from various distributors. Historical availability has included suppliers such as:

  • Win Source Electronics
  • DigiKey
  • Mouser Electronics
  • Newark

It is important to note that stock levels may fluctuate, so checking the latest updates directly on findchips is recommended. Additionally, the site can be a useful resource for finding alternate parts in the Analog to Digital Converters category, which might offer similar functionalities to the ADS1115IDGST.

Compare pricing for ADS1115IDGST and other Analog to Digital Converters at findchips.com