ADS5474IPFP by Texas Instruments

Overview of ADS5474IPFP by Texas Instruments

The ADS5474IPFP is a 14-bit, 400-MSPS analog-to-digital converter (ADC), featuring a pipelined architecture housed in an 80-pin HTQFP (High Thermal Quad Flat Pack) package. It operates over a wide temperature range from -40°C to 85°C. This component is crafted by Texas Instruments, a key player in semiconductor manufacturing, specifically noted for their innovative converter technologies.

This ADC offers a dynamic range with a dual supply voltage of 3.3 V and a maximum supply current of 372 mA. It provides a high-speed digital output in an OFFSET BINARY format through a parallel, word output interface. The input voltage is bounded between -2.2 V to 2.2 V, suitable for various high-speed signal processing applications. This part meets several critical industrial and environmental standards including RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and restriction of Chemicals) compliance, ensuring its suitability for deployment in diverse markets globally.

Industry Applications for ADS5474IPFP

The ADS5474IPFP, due to its high-speed and precision qualities, finds potential employment across a variety of sectors. Here, we examine illustrative use cases within selected industries.

  • Telecommunications: This ADC could potentially be employed in equipment such as digital oscilloscopes, network analyzers or communication receivers which require rapid conversion of analog signals into digitally processed data. The ability to handle high analog input voltages and robust operating temperature ranges makes it ideal for outdoor telecommunications infrastructure.
  • Healthcare: Medical imaging devices, such as ultrasound scanners, might utilize such ADCs due to their high sampling rates and precision. These requirements ensure quick and accurate reproduction of images essential for medical diagnostics.
  • Internet of Things (IoT): Smart sensing devices, including those used in predictive maintenance for industrial IoT applications, may leverage such high-performance ADCs to accurately monitor condition-based data in real-time.
  • Computing and Data Storage: High-speed data acquisition systems used in computing and data storage solutions could integrate this ADC to handle rapid data throughput requirements effectively, ensuring minimal latency in data processing environments.

Note that the intended use of ADS5474IPFP within these industries would still require detailed analysis and verification by engineering and design teams, and adherence to industry-specific standards and application needs.

About Texas Instruments

Texas Instruments (TI) is a prominent name in the design and manufacturing of semiconductors and various electronic circuits. Specializing in multiple domains, TI has established substantial credibility in the realm of Act/Signal Chain technologies, including Analog to Digital Converters. They produce a broad range of converters that serve diverse applications – from automotive and industrial, to consumer electronics applications. The ADS5474IPFP, with its high performance, underscores TI’s commitment to providing sophisticated technology that meets the precise needs of modern electronics.

Where to Find ADS5474IPFP by Texas Instruments

To purchase the ADS5474IPFP, the best resource is findchips.com. Here, you can also explore other Analog to Digital Converters, potentially offered by Texas Instruments or other manufacturers. Historically, distributors such as Chip1Stop, ComSIT USA, Bristol Electronics, Mouser Electronics, and DigiKey have carried this part. However, stock levels and pricing are subject to change, and we recommend checking Findchips for the most current information.

Compare pricing for ADS5474IPFP and other Analog to Digital Converters / Converters at findchips.com