ADS8866IDGSR by Texas Instruments

Overview of ADS8866IDGSR by Texas Instruments

The ADS8866IDGSR by Texas Instruments is a precision 16-Bit, 100-kSPS (kilo samples per second), 1-Channel Successive Approximation Register (SAR) Analog to Digital Converter (ADC) with a single-ended input and Serial Peripheral Interface (SPI) along with a daisy-chain capability. Packaged in a 10-pin, very-small shrink small outline package (VSSOP) form factor, it is designed for a wide range of applications that require high-speed data acquisition and conversion with minimal power consumption. The device operates across a wide temperature range of -40°C to 85°C, catering to industrial grade requirements.

The ADC features an analog input voltage range of up to 5V and requires a nominal supply voltage of 3V, though it can operate on as little as 1.65V. It boasts a maximum conversion time of just 8.8 µs, ensuring quick response times for time-sensitive applications. Noteworthy for its design considerations is its low supply current requirement of just 0.4 mA, highlighting its efficiency and suitability for power-sensitive installations.

In terms of reliability and environmental compliance, the ADS8866IDGSR is RoHS compliant and carries a Pb-free code designation, ensuring its suitability for use in a wide range of commercial and industrial applications concerned with environmental sustainability. It also meets the REACH compliance code and is marked with an ECCN code of “EAR99” and an HTS code of “8542.39.00.01,” simplifying international trade considerations.

Industry Applications for ADS8866IDGSR

The potential application domains for the ADS8866IDGSR are broad, spanning several key industries that leverage precise digital representation of analog signals for control, monitoring, and analysis purposes. It’s important to note that the suggested usage of the ADS8866IDGSR within these applications is conceptual and should be validated for specific requirements by the engineering and design teams. Possible industry use cases include:

  • Industrial Automation: This ADC could potentially be integrated into control systems for monitoring and feedback mechanisms, where accurate data conversion of sensor inputs is critical for precise control.
  • Consumer Electronics: Applications might include high-precision instruments that require detailed digital analysis of analog signals, such as audio devices or high-end cameras, where the ADS8866IDGSR’s high resolution and fast sample rate could prove beneficial.
  • Healthcare: The device’s high accuracy and low power consumption could make it ideal for portable medical devices, offering reliable diagnostics or monitoring with minimal energy draw. However, specific healthcare applications would need to carefully consider the device’s qualification status and ensure it meets all regulatory requirements.
  • Telecommunications: In telecom systems, the part could be used for signal processing and data conversion tasks, potentially enhancing the performance and reliability of communications hardware.
  • Electronic Manufacturing: During the testing and quality assurance phase, manufacturers may use the ADC for precision measurement of electronic circuit parameters, therefore ensuring high product quality.

These potential industry applications are illustrative and require thorough verification for compliance with industry standards and specific application requirements.

About Texas Instruments

Texas Instruments is a leading global manufacturer and innovator in the semiconductor space, well-known for its broad range of integrated circuits (ICs) including a vast array of converters. Within the specific context of Analog to Digital Converters, Texas Instruments offers an extensive portfolio designed to meet a myriad of application requirements across industries.

The ADS8866IDGSR is part of Texas Instruments’ extensive line-up of high-performance ADCs, demonstrating the company’s commitment to providing solutions that offer precise data conversion, minimal power consumption, and operational reliability. TI’s experience in designing and manufacturing high-quality converters makes them a go-to choice for engineers and procurement professionals looking for components that reliably bridge the analog and digital worlds.

Where to Find ADS8866IDGSR by Texas Instruments

To source the ADS8866IDGSR, or similar Analog to Digital Converters, our site, findchips.com, provides comprehensive real-time pricing and availability information from various distributors. Historically, this part has been available from distributors such as Mouser Electronics and DigiKey, among others. However, inventory and pricing fluctuate, so it’s advisable to check FindChips for current stock levels, pricing, and to explore alternative parts that may be offered by Texas Instruments or other manufacturers.

Compare pricing for ADS8866IDGSR and other Analog to Digital Converters / Converters at findchips.com