ADSP-21065LCSZ-240 by Analog Devices Inc

Overview of ADSP-21065LCSZ-240 by Analog Devices Inc.

The ADSP-21065LCSZ-240 is a high-performance digital signal processor part of the SHARC family with a 32-bit architecture and encased in a 208-MQFP package. This low-cost processor operates at 66 MHz and offers up to 198 MFLOPS (million floating-point operations per second), making it efficient for applications that require substantial numerical computing capabilities. Designed to operate at 3.3V, it supports a floating-point format and is integrated with multiple internal bus architectures, enhancing its processing power.

The device includes advanced features such as a 32-bit external data bus width, a 24-bit wide address bus width, and a barrel shifter for bit manipulation, which are essential for handling complex algorithms and data streams efficiently. The processor is also equipped with boundary scan technology for enhanced testability and includes 17,408 words of RAM for robust data management. Its peak reflow temperature is specified at 260°C, and it supports a clock frequency of up to 30 MHz, adaptable to varied system designs.

Industry Applications for ADSP-21065LCSZ-240

The diverse specifications of the ADSP-21065LCSZ-240 make it potentially suitable for several industry applications, though specific fit and compliance must be thoroughly evaluated by engineering teams. Here are some illustrative industry uses:

  • Industrial Automation: The processor could potentially be utilized in control systems requiring high-speed signal processing for real-time automation and monitoring, such as in PLCs or motor control units.
  • Computing and Data Storage: With its substantial processing capabilities and floating-point support, this DSP might be suitable for managing complex algorithms in servers, high-performance computing platforms, or large-scale data storage systems.
  • Medical Imaging: The floating-point capability and high MFLOPS performance might make it suitable for medical imaging equipment such as MRI or ultrasound machines, where rapid and precise computations are necessary for image rendering and analysis.
  • Communication and Networking: This DSP could be used in developing sophisticated communication devices or network systems that require reliable signal processing for voice and data transmissions over various mediums.

Note that these potential industry applications are conceptual and require examination and validation by design and engineering teams to ensure compliance with industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc., a leader in the manufacture of integrated circuits, specializes in data conversion and signal processing technology. Within the vast arena of Digital Signal Processors, their products like ADSP-21065LCSZ-240 and similar high-performance DSPs solidify their reputation for delivering versatility and precision. Across Microcontrollers and Processors, their products are designed to enhance the functionality and efficiency of systems across myriad applications, demonstrating their commitment to innovation and quality.

Where to Find ADSP-21065LCSZ-240 by Analog Devices Inc

To source the ADSP-21065LCSZ-240 for procurement, an excellent starting point is on findchips.com. Beyond checking current stock levels and pricing at distributors, it’s possible to explore alternative parts under the category of Digital Signal Processors offered by Analog Devices Inc and other manufacturers. Historically, this part has been available through various distributors, including Rochester Electronics, Analog Devices Inc., and DigiKey.

Compare pricing for ADSP-21065LCSZ-240 and other Digital Signal Processors / Microcontrollers and Processors at findchips.com