ADSP-21065LKSZ-264 by Analog Devices Inc

Overview of ADSP-21065LKSZ-264 by Analog Devices Inc.

The ADSP-21065LKSZ-264 is a high-performance, low-cost member of the SHARC family of Digital Signal Processors by Analog Devices Inc. It operates at a frequency of 66 MHz and delivers 198 MFLOPS (million floating point operations per second), guided by a 32-bit architecture. This processor is manufactured in a 208-MQFP (Quad Flat Pack) package and operates at a nominal voltage of 3.3V.

Key attributes showcased by ADSP-21065LKSZ-264 include a 24-bit address bus width, floating point computational format, boundary scan capability, and an internal bus architecture that supports multiple data types. The device respects modern standards as it is compliant with RoHS, has a PB-free code indicating no lead, and its manufacturing process is CMOS based. For thermal management, it supports peak reflow temperatures up to 260°C and operates up to a maximum temperature of 85°C. The device’s functionality is encapsulated within a plastic/epoxy body material, confirming its durability and reliability in various applications.

Industry Applications for ADSP-21065LKSZ-264

  • Industrial Automation: The processor’s capacity for floating-point arithmetic, pivotal in complex mathematical calculations, could potentially be advantageous for controlling and monitoring systems in industrial automation. The influence of its high-performance computing might benefit the control of precision robotics and automation systems.
  • Computing and Data Storage: Given its high MFLOPS rate, this processor could potentially serve as a computational workhorse in servers and big data appliances where rapid data processing and floating-point calculations are required. Its capabilities could be utilized in accelerating tasks that depend on heavy computations.
  • Medical Imaging: With its powerful floating-point capabilities and multiple internal bus architectures, this processor could potentially facilitate complex image processing tasks required in medical diagnostics equipments like MRI and ultrasound machines.
  • Communication and Networking: The capability of handling extensive data operations enables this DSP to potentially support devices in networking infrastructure, such as routers and switches that require high-speed signal processing for data packet management.

Note: These potential industry applications are conceptual and should be analyzed and verified by engineering and design teams for adherence to specific industry standards and application requirements.

About Analog Devices Inc.

Analog Devices Inc., a recognized leader in the design and manufacturing of Digital Signal Processors, has been instrumental in developments in the area of high-performance processing units like ADSP-21065LKSZ-264. They specialize in creating processors that integrate well with various technologies, from CMOS to advanced floating point systems. Their Digital Signal Processors are specifically known for their robust performance and reliability in demanding operations and environments. ADSP-21065LKSZ-264 is among the examples that demonstrate their capability in the processor domain.

Where to Find ADSP-21065LKSZ-264 by Analog Devices Inc

For procurement, the ADSP-21065LKSZ-264 can be researched on FindChips.com. This part has historically been available through distributors such as Win Source Electronics, Bristol Electronics, and DigiKey. Those seeking to purchase or check current stock levels and pricing should visit FindChips.com. Additionally, for those interested in exploring different types or brands of Digital Signal Processors, using the detailed parametric search function on the site will provide multiple options from Analog Devices Inc. or other manufacturers.

Compare pricing for ADSP-21065LKSZ-264 and other Digital Signal Processors / Microcontrollers and Processors at findchips.com