ADSP-21364KSWZ-1AA by Analog Devices Inc

Overview of ADSP-21364KSWZ-1AA by Analog Devices Inc.

The ADSP-21364KSWZ-1AA is a high-precision 32-bit floating-point SHARC processor designed specifically for professional audio applications. Manufactured by Analog Devices Inc., this digital signal processor (DSP) operates at a clock frequency of up to 333 MHz and is housed in a 144-pin low profile quad flat package (LQFP). The part features on-chip blank ROM, extended precision accumulation, and it requires an additional 3.3V supply for operation.

This DSP is equipped with a 16-bit address bus and a 16-bit external data bus, facilitating efficient data handling and storage capabilities. It also incorporates features like boundary scan and a barrel shifter which enhance its programmability and flexibility in complex audio processing tasks. With a maximum operating temperature of 70°C and a supply voltage range of 1.14V to 1.26V, it is tailored for robust, commercial-grade applications. Furthermore, this device supports multiple internal bus architectures and a floating point format, making it highly suitable for high-fidelity audio processing applications where precision is critical.

Industry Applications for ADSP-21364KSWZ-1AA

The specific attributes of the ADSP-21364KSWZ-1AA make it an excellent candidate for several industry applications. The following list outlines some potential uses, keeping in mind that these applications should be verified by engineering and design teams for compliance with industry standards:

  • Audio and Video Systems: The high-fidelity, 32-bit floating-point processing capability of the ADSP-21364KSWZ-1AA makes it ideally suited for professional audio equipment such as mixers, synthesizers, and sound processors. Its ability to handle complex audio algorithms can potentially enhance the audio quality and performance of these systems.
  • Consumer Electronics: Devices like high-end home audio systems and advanced multimedia systems can potentially benefit from the precision and speed of this DSP. Its robust processing features might be used to provide consumers with rich, immersive audio experiences in home theater systems.
  • Entertainment and Gaming: In the gaming industry, the ADSP-21364KSWZ-1AA’s capabilities could be utilized in the development of gaming consoles and VR systems where enhanced audio effects are crucial for a more realistic gaming experience.
  • Computing and Data Storage: This DSP could also be used in audio processing tasks for computer systems and servers, providing support for high-quality audio codecs and ensuring efficient audio data processing and storage.

These potential industry applications are conceptual and illustrative, and adherence to industry standards and specific application requirements must be analyzed and verified by qualified teams.

About Analog Devices Inc.

Analog Devices Inc. has a long-standing reputation for developing a broad range of high-performance semiconductor devices, prominently including microcontrollers and processors. In the realm of digital signal processors, ADSP-21364KSWZ-1AA represents a notable segment of the market dedicated to audio processing. Analog Devices is known for its robust designs that cater to demanding sectors such as audio technology, where precision and efficiency are paramount. Their digital signal processors are recognized for their advanced technologies and are used in various applications ranging from automotive systems to telecommunications.

In addition to the ADSP-21364KSWZ-1AA, Analog Devices manufactures a range of similar parts that serve diverse applications across the technology and electronics sectors, proving their prowess in high-performance digital processing solutions.

Where to Find ADSP-21364KSWZ-1AA by Analog Devices Inc.

To purchase the ADSP-21364KSWZ-1AA, buyers are encouraged to browse findchips.com for the most recent availability and pricing from a variety of distributors. Historically, this part has been available through distributors like Chip1Stop, Analog Devices Inc., Mouser Electronics, and DigiKey. However, for current stock levels and competitive pricing options, findchips.com provides comprehensive insight and updates.

Additionally, for those considering alternatives, the same website offers access to a range of other digital signal processors from Analog Devices Inc. and other manufacturers, allowing for effective comparison and selection.

Compare pricing for ADSP-21364KSWZ-1AA and other Digital Signal Processors / Microcontrollers and Processors at findchips.com