Overview of ADSP-21593KBPZ10 by Analog Devices Inc.
The ADSP-21593KBPZ10 is an advanced audio processor designed by Analog Devices Inc., featuring a processing speed of 1GHz. This component falls under the electronic parts subcategory of Digital Signal Processors. It comes equipped with significant capabilities including both fixed and floating-point processing types, ensuring versatile and high-performance data handling. The part is provided in a Ball Grid Array (BGA) package with 400 pins, catering to complex and space-constrained designs. The device does not specify its data bus width and operating frequency max, allowing for flexibility in various application settings.
This DSP is RoHS compliant, indicating its production adheres to environmentally friendly standards. Among its features, it includes 2MB of on-chip Level 2 (L2) SRAM, providing substantial internal data storage capacity. It supports a boundary scan and incorporates a barrel shifter, enhancing its programming and debugging capabilities. With an operational maximum temperature of 125°C and a wide power supply range from 0.95V to 1.05V, the ADSP-21593KBPZ10 is robust and adaptable for challenging environments. Additionally, it supports surface mounting, facilitating easier integration onto printed circuit boards.
Industry Applications for ADSP-21593KBPZ10
The versatile features of the ADSP-21593KBPZ10 make it potentially suitable for a broad array of industry applications. Here are several areas where this processor could be utilized, given its technical specifications:
-
Audio and Video Systems: Due to its high processing capability and floating-point precision, the ADSP-21593KBPZ10 might be ideally suited for high-end audio processing applications, video processing equipment, and multi-media streaming devices. The large on-chip memory could potentially facilitate real-time data processing without external memory dependencies.
-
Telecommunications: For telecom infrastructure equipment, such as signal processing in base stations or network switches, this DSP could offer the necessary computational power and speed. Its support for multiple clocks and I/Os, along with its low power mode, makes it a conceivable choice for energy-efficient yet demanding telecom applications.
-
Industrial Automation: In the realm of automated manufacturing and control systems, the processor’s robust environmental specifications and high-speed processing capabilities could be beneficial for real-time control systems and complex algorithm computations within industrial controllers and robotics.
-
Computing and Data Storage: Serving as a potential backbone for storage controllers or high-speed computing interfaces, this DSP might provide the floating-point performance necessary for applications requiring rapid data manipulation and processing, such as in SSD controllers or networked storage systems.
-
Medical Imaging: Given its processing power and support for complex arithmetic operations, the DSP might be utilized in medical imaging devices, such as MRI or CT scanners, where fast and precise computations are critical for image reconstruction and analysis.
Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a leader in the design and manufacture of analog, mixed-signal, and DSP integrated circuits that help solve the toughest engineering challenges. They have a strong reputation for innovation in the field of signal processing, particularly in the Digital Signal Processors arena. The ADSP-21593KBPZ10 is part of their SHARC family of DSPs, known for their high performance, integrated features, and efficiency in processing audio and video signals. Analog Devices Inc. is dedicated to maintaining a portfolio of products that are at the technological forefront, suited for a wide range of applications in industries as diverse as automotive, telecommunications, industrial automation, and healthcare.
Where to Find ADSP-21593KBPZ10 by Analog Devices Inc
To find ADSP-21593KBPZ10 or explore alternatives, utilizing findchips.com is highly recommended. This site aggregates real-time data on stock levels and pricing from a wide array of distributors, making it easier to compare options. In the past, distributors such as Analog Devices Inc., DigiKey, and Newark have carried this particular DSP. However, for the most current information on availability and pricing, as well as discovering other Digital Signal Processors that could meet your project requirements, findchips.com is an invaluable resource.