ADSP-2186BSTZ-160 by Analog Devices Inc

Overview of ADSP-2186BSTZ-160 by Analog Devices Inc.

The ADSP-2186BSTZ-160, a Digital Signal Processors IC from Analog Devices Inc., features a 16-bit architecture capable of performing at 40 MIPS (Million Instructions Per Second). Operating on a 5V supply, this DSP incorporates 2 serial ports, a host port, and comes with 40 KB of RAM. It is housed in a 100-lead LQFP (Low-profile Quad Flat Package), characterized by its multiple internal and external bus widths of 14-bit and 24-bit, respectively.

This device is tailored for applications requiring consistent real-time data handling and processing, adhering to the requisite for fixed-point formats in computing. The processor supports a maximum clock frequency of 20 MHz and operates within an industrial temperature range from -40 °C to +85 °C. The supply voltage parameters underline the robust design, with a nominal voltage of 5V, scalable from 4.5V to 5.5V. Furthermore, it features peripheral characteristics like a barrel shifter while excluding boundary scan facilities.

Industry Applications for ADSP-2186BSTZ-160

The ADSP-2186BSTZ-160’s features and capabilities make it a potential candidate for various applications within select industries. While the below applications are conceptual and should be analyzed and verified for compliance with relevant standards and specific requirements, the part could potentially find usage in:

  • Industrial Automation: Given its robust operating temperature range and processing capabilities, the ADSP-2186BSTZ-160 might be ideally suited for control systems in automated manufacturing lines where precision and operational longevity are critical.
  • Renewable Energy: In the renewable energy sector, the part could potentially be employed in smart grid technologies and energy management systems that require high-speed data processing and real-time execution to optimize and control energy flow and storage.
  • Robotics and Drones: The processing power, alongside the specific port features and real-time capabilities of the ADSP-2186BSTZ-160, might make it suitable for command and control units within robotics and drones, ensuring swift response times and effective handling of multiple sensor data inputs.

Note: These applications are illustrative and should be further validated by engineering design teams considering standard adherence and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a prominent leader in the fabrication and design of semiconductors and Digital Signal Processors within the broader context of microcontrollers and processors. Their products, like the ADSP-2186BSTZ-160, represent their commitment to high performance and reliability in digital processing technologies. This company’s portfolio is inclusive of diverse DSPs that cater to a wide range of applications, underlining their expertise in addressing advanced and crucial technological needs across industries.

Where to Find ADSP-2186BSTZ-160 by Analog Devices Inc

To purchase the ADSP-2186BSTZ-160 or explore potential alternatives from Analog Devices Inc. or other manufacturers, begin your search at findchips.com. This processor falls under the broader category of Digital Signal Processors. It historically has been available from distributors such as Win Source Electronics, MacroQuest Electronics, Richardson RFPD, and DigiKey. For the most current stock levels, pricing, and possible alternatives, visiting findchips.com will provide updated and comprehensive data.

Compare pricing for ADSP-2186BSTZ-160 and other Digital Signal Processors / Microcontrollers and Processors at findchips.com