Overview of ADSP-2187LBSTZ-210 by Analog Devices Inc.
The ADSP-2187LBSTZ-210, manufactured by Analog Devices Inc., is a 16-bit digital signal processor that operates at a maximum clock frequency of 40 MHz. As a member of the Digital Signal Processors subcategory, this IC features a dual-channel serial port interface, a host port, and includes an impressive 160 KB of RAM. Packaged in a 100-pin Thin Quad Flat Pack (TQFP), it offers enhancements such as a 14-bit address bus and a 24-bit external data bus width, enabling efficient handling of more extensive data arrays and higher data throughput.
The ADSP-2187LBSTZ-210 supports a floating-point format, providing significant benefits for applications requiring high-precision calculations. The inclusion of features like a barrel shifter aids in rapid bit manipulation, enhancing the performance for image processing tasks. One of its notable attributes is its ability to operate over a wide temperature range from -40°C to 85°C, making it suitable for industrial grade applications. Despite its advanced features, it should be noted that this part is marked under the “Not Recommended for New Designs” (NRND) life cycle code, indicating that Analog Devices may suggest newer alternatives for future designs.
Industry Applications for ADSP-2187LBSTZ-210
The ADSP-2187LBSTZ-210 is potentially suitable for various industries, thanks to its robust feature set and performance capabilities. Below are examples of where it could be applied, albeit these suggestions require verification by engineering teams for specific applications:
- Industrial Automation: With its ability to operate at industrial temperature grades and its robust processing capabilities, the ADSP-2187LBSTZ-210 could enhance control systems in factories, especially in applications requiring precise motor control or advanced robotics.
- Telecommunications: Its fast processing speed and data handling could be utilized in network equipment like routers or switches, potentially handling real-time data packet processing tasks efficiently.
- Consumer Electronics: Featuring low power mode and floating-point calculation capabilities, this DSP could be found in audio and video devices, providing efficient processing for media decoding and enhancing user experiences.
- Medical Imaging: Thanks to its high data throughput and floating-point support, this DSP might be suitable for handling complex algorithms in medical imaging equipment, assisting in real-time image processing tasks necessary in diagnostic procedures.
- Audio and Video Systems: Its dual serial ports and high RAM capacity make this processor well-suited to handle complex audio and video processing tasks in systems requiring synchronization between audio and visual data streams.
Please note, these application scenarios are illustrative and need analyses and verification by professionals to ensure compliance and functionality according to industry standards and specific device requirements. Use of the ADSP-2187LBSTZ-210 in critical systems should adhere to updated industry specifications and standards.
About Analog Devices Inc.
Analog Devices Inc. is a renowned leader in the manufacture of semiconductor products, specializing in signal processing technologies. In the arena of Digital Signal Processors, Analog Devices has been instrumental in providing advanced DSPs like the ADSP-2187LBSTZ-210 which cater to a broad array of applications across multiple industries. Their products typically integrate technical sophistication with practical feature sets, aiding engineers in developing next-generation electronic devices.
The company’s commitment to innovation is evident in its range of DSPs and other microcontroller devices, which consistently push the boundaries of digital and analog technology integration, power efficiency, and data handling capabilities.
Where to Find ADSP-2187LBSTZ-210 by Analog Devices Inc.
If you are looking to procure the ADSP-2187LBSTZ-210, the best starting point would be the findchips.com website. Here, you can get real-time data on inventory levels and pricing from various distributors. Historically, the part has been available through distributors such as Quest Components, Analog Devices Inc. themselves, and DigiKey. To explore alternatives or similar parts from Analog Devices Inc. or other manufacturers, the Digital Signal Processors category page on FindChips can be highly useful.