ADSP-21992BSTZ by Analog Devices Inc

Overview of ADSP-21992BSTZ by Analog Devices Inc.

The ADSP-21992BSTZ is a high-performance mixed-signal digital signal processor (DSP) and controller that is designed and manufactured by Analog Devices Inc. This microcontroller falls into the Digital Signal Processors subcategory of ‘Microcontrollers and Processors’. Featuring a clock frequency of up to 160 MHz, it is equipped with 32K of program memory and 16K of data memory RAM. This IC features a 16-bit processor encapsulated in a 176-pin low-profile quad flat pack (LQFP) format.

The ADSP-21992BSTZ supports an external data bus width of 16 bits and has an internal bus architecture that accommodates multiple bus widths. It functions within an industrial temperature range from -40°C to 85°C, which highlights its robustness for varied environmental conditions. This DSP processor incorporates features such as a barrel shifter, boundary scan, and is capable of operating in a low-power mode, thereby enhancing its utility in energy-sensitive applications. With a nominal supply voltage of 2.5 V, it fulfills the requirements of applications demanding high precision and operational efficiency.

The device’s compliance with RoHS and REACH standards speaks to its environmental consideration, limiting hazardous substances in its composition. Its moisture sensitivity level rating at level 3 and a peak reflow temperature of 260°C ensure stability during assembly. Additionally, the ADSP-21992BSTZ uses CMOS technology, noted for its low static power consumption and high immunity to noise, enhancing its performance in critical applications.

Industry Applications for ADSP-21992BSTZ

The ADSP-21992BSTZ’s combination of high-performance capabilities and advanced technical specifications make it suitable for several industry applications, although its use in any particular application should be validated by engineering teams. Here are potential uses in various industries:

  • Telecommunications: This part could potentially be used in the development of telecommunications infrastructure equipment where high-speed signal processing is critical for functions such as signal modulation and coding.
  • Industrial Automation: In the field of industrial automation, the ADSP-21992BSTZ might be applied in scenarios requiring precise control and processing, such as automated assembly lines or robotic controllers, facilitated by its multiple internal bus architectures and support for complex algorithms.
  • Consumer Electronics: Due to its robust temperature range and high-performance attributes, this processor could be employed in multimedia devices, potentially enhancing the audio and video processing capabilities of consumer electronics products.
  • Medical Imaging: The high processing power and fixed-point arithmetic capabilities make this DSP suitable for applications in medical imaging systems, where rapid and accurate processing of large data sets is crucial for real-time imaging applications.
  • Audio and Video Systems: The part’s high-speed operation and DSP capabilities could be ideal for use in the development of sophisticated audio processing systems and high-definition video encoding and decoding systems.

Note: These potential applications are conceptual and should be reviewed by experts for suitability in specific technologies and adherence to industry standards.

About Analog Devices Inc.

Analog Devices Inc. is a significant player in the field of semiconductor design and manufacturing, particularly known for its extensive range of high-performance integrated circuits. Within the umbrella of Digital Signal Processors and controllers, Analog Devices has earned recognition for developing advanced technology that addresses the complex demands of processing applications. The ADSP-21992BSTZ is just one example from their broad DSP portfolio, which encompasses various other high-performance DSPs tailored for diverse market needs from consumer electronics to industrial applications.

Analog Devices Inc. leverages advanced semiconductor technology to deliver products with superior performance, including enhanced power efficiency and increased precision across temperature variations, making their devices desirable in high-stake environments.

Where to Find ADSP-21992BSTZ by Analog Devices Inc.

To purchase the ADSP-21992BSTZ, or explore similar Digital Signal Processors from Analog Devices Inc. or other manufacturers, findchips.com is an excellent resource. Historically, this part has been available through distributors such as Mouser Electronics and DigiKey, in addition to direct availability from Analog Devices Inc. However, to get current stock levels and pricing, visiting findchips.com is recommended to ensure you have the most up-to-date information.

Compare pricing for ADSP-21992BSTZ and other Digital Signal Processors / Microcontrollers and Processors at findchips.com