ADSP-BF561SBBZ600 by Analog Devices Inc

Overview of ADSP-BF561SBBZ600 by Analog Devices Inc.

The ADSP-BF561SBBZ600 is a high-performance Blackfin Symmetric Multi-Processor designed predominantly for consumer multimedia applications. Manufactured by Analog Devices, this integrated circuit falls under the Digital Signal Processors subcategory of Microcontrollers and Processors. The component features a 32-bit processor, capable of operating up to speeds of 600 MHz, housed in a 297-ball grid array (BGA) package that is RoHS compliant.

Notable properties of the ADSP-BF561SBBZ600 include its ability to function across a broad temperature range (-40 °C to 85 °C), support for multiple internal bus architectures, and compatibility with a nominal supply voltage of 1.35 V, with an operational range from 0.8 V to 1.4185 V. The device also features a clock frequency of up to 600 MHz, enhancing its capability for high-speed signal processing. Moreover, its 297-pin count and a maximum operating temperature of 85 °C make it suitable for robust industrial applications. Despite its high performance capabilities, the part is noted as obsolete in its lifecycle which might affect procurement options.

Industry Applications for ADSP-BF561SBBZ600

The ADSP-BF561SBBZ600, with its advanced signal processing capabilities and high-speed operation, fits into a multitude of industry applications, particularly where high data throughput and robust operation in varying temperatures are required. Here are some potential uses for this processor:

  • Consumer Electronics: The processor could potentially be utilized in high-demand consumer multimedia devices like advanced audio systems, home theater systems, and 4K televisions where complex video and audio data processing is required.
  • Industrial Automation: The robust temperature range and high-speed processing capabilities make it suitable for industrial control systems which require real-time processing and high-reliability in harsh environments.
  • Telecommunications: The processor might be used in equipment handling complex signal processing tasks such as in base stations or in communication switches where high-speed data processing and throughput are necessary.
  • Security and Surveillance: For applications requiring high-resolution video processing, such as in advanced surveillance systems, the ADSP-BF561SBBZ600 could be an ideal component due to its fast processing speeds and video handling capabilities.

These potential industry applications are illustrative and would need a thorough analysis and verification by engineering and design teams to ensure they meet specific requirements and industry standards.

About Analog Devices Inc.

Analog Devices Inc. has long been established as a leader in the semiconductor industry, especially noted for their extensive range of Digital Signal Processors, among other components. The company is known for developing integrated circuits that perform functions such as analog-to-digital conversion and digital-to-analog conversion. Their products, including the ADSP-BF561SBBZ600, often find roles in everything from mundane home appliances to complex, industrial systems. The reliability and performance of ADI parts make them preferable for professionals looking for robust data processing capabilities.

In their range of Digital Signal Processors, ADI includes variants that cater to needs across both general and niche applications, presenting options that serve broad aspects of signal processing. This versatility makes ADI’s products conducive to innovation and essential in pushing the envelope in electronics design.

Where to Find ADSP-BF561SBBZ600 by Analog Devices Inc

Due to the part being listed as obsolete, sourcing the ADSP-BF561SBBZ600 may require visiting specialized distributors or looking for surplus stocks. While historically available at distributors like Win Source Electronics, prospective buyers should check real-time availability and pricing on platforms like findchips.com. Here, buyers can also explore other Digital Signal Processors that might serve as alternatives to ADSP-BF561SBBZ600, offered by Analog Devices Inc or other manufacturers.

Compare pricing for ADSP-BF561SBBZ600 and other Digital Signal Processors at findchips.com